RES 11.0K OHM 1/3W 0.1% 1210 - TNPW121011K0BEEA - Resistors
11.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121011K0BEEA
| Digi-Key Part Number | TNPW121011K0BEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW121011K0BEEA | |||
| Description | RES 11.0K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW121011K0BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 11.0K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW121011K0BEEA TNPW121011K0BEEA |
TNPW121011K0BEEA Specification Sheet
RES 11.0K OHM 1/3W 0.1% 1210 - TNPW121011K0BEEA (TNPW121011K0BEEA-ND) - Resistors
Related parts 11.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121011K0BEEARES 110K OHM 1W 1% 2512 SMD - CRCW2512110KFKEG
Order 'res 110k ohm 1w 1% 2512 smd - CRCW2512110KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KAFCT-ND.
RES 11.0K OHM 1W 1% 2512 SMD - CRCW251211K0FKEG
Order 'res 11.0k ohm 1w 1% 2512 smd - CRCW251211K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.0KAFCT-ND.
RES 1.10K OHM 1W 1% 2512 SMD - CRCW25121K10FKEG
Order 'res 1.10k ohm 1w 1% 2512 smd - CRCW25121K10FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.10KAFCT-ND.
RES 1.10K OHM 1W 1% 2512 SMD - CRCW25121K10FKEG
Order 'res 1.10k ohm 1w 1% 2512 smd - CRCW25121K10FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.10KAFDKR-ND.
RES 110K OHM 1W 1% 2512 SMD - CRCW2512110KFKEG
Order 'res 110k ohm 1w 1% 2512 smd - CRCW2512110KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KAFDKR-ND.
RES 11.0K OHM 1W 1% 2512 SMD - CRCW251211K0FKEG
Order 'res 11.0k ohm 1w 1% 2512 smd - CRCW251211K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.0KAFDKR-ND.
RES 1.10K OHM 1W 1% 2512 SMD - CRCW25121K10FKEG
Order 'res 1.10k ohm 1w 1% 2512 smd - CRCW25121K10FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.10KAFTR-ND.
RES 11.0K OHM 1W 1% 2512 SMD - CRCW251211K0FKEG
Order 'res 11.0k ohm 1w 1% 2512 smd - CRCW251211K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-11.0KAFTR-ND.
RES 110K OHM 1W 1% 2512 SMD - CRCW2512110KFKEG
Order 'res 110k ohm 1w 1% 2512 smd - CRCW2512110KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-110KAFTR-ND.
RES 110K OHM 1W 1% 2512 SMD - CRCW2512110KFKTG
Order 'res 110k ohm 1w 1% 2512 smd - CRCW2512110KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512110KFKTG-ND.
RES 11.0K OHM 1W 1% 2512 SMD - CRCW251211K0FKTG
Order 'res 11.0k ohm 1w 1% 2512 smd - CRCW251211K0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251211K0FKTG-ND.
RES 1.10K OHM 1W 1% 2512 SMD - CRCW25121K10FKTG
Order 'res 1.10k ohm 1w 1% 2512 smd - CRCW25121K10FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K10FKTG-ND.
RES 11.0K OHM 1/3W 0.1% 1210 - TNPW121011K0BEEA
Order 'res 11.0k ohm 1/3w 0.1% 1210 - TNPW121011K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121011K0BEEA-ND.
RES 11.0K OHM 1/3W 1% 1210 SMD - CRCW121011K0FKEA
Order 'res 11.0k ohm 1/3w 1% 1210 smd - CRCW121011K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.0KAACT-ND.
RES 110K OHM 1/3W 1% 1210 SMD - CRCW1210110KFKEA
Order 'res 110k ohm 1/3w 1% 1210 smd - CRCW1210110KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KAACT-ND.
Options for 11.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121011K0BEEA
Send this link via E-Mail
Help With This Screen
