Keywords:





118 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210118RBETA

RES 118 OHM 1/3W 0.1% 1210 - TNPW1210118RBETA

Digi-Key Part Number TNPW1210118RBETA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW1210118RBETA
DescriptionRES 118 OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 118 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210118RBETA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 118 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210118RBETA
Technical/Catalog InformationTNPW1210118RBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms118
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW1210118RBETA
TNPW1210118RBETA

TNPW1210118RBETA Specification Sheet

Image of RES 118 OHM 1/3W 0.1% 1210 - TNPW1210118RBETA

RES 118 OHM 1/3W 0.1% 1210 - TNPW1210118RBETA (TNPW1210118RBETA-ND)

Related parts 118 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210118RBETA
118 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210118RBETA
 Order 'res 118 ohm 1/3w 0.1% 1210 - TNPW1210118RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210118RBETA-ND.
118 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210118RBEEA
 Order 'res 118 ohm 1/3w 0.1% 1210 - TNPW1210118RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210118RBEEA-ND.
118 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210118RBEEN
 Order 'res 118 ohm 1/3w 0.1% 1210 - TNPW1210118RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210118RBEEN-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBETA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEN
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBETA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.
102K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102KBEEA
 Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBEEA-ND.
102K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102KBEEN
 Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBEEN-ND.
102K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102KBETA
 Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBETA-ND.
102 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102RBEEA
 Order 'res 102 ohm 1/3w 0.1% 1210 - TNPW1210102RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102RBEEA-ND.
102 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102RBEEN
 Order 'res 102 ohm 1/3w 0.1% 1210 - TNPW1210102RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102RBEEN-ND.
102 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102RBETA
 Order 'res 102 ohm 1/3w 0.1% 1210 - TNPW1210102RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102RBETA-ND.

Options for 118 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210118RBETA
Send this link via E-Mail
Help With This Screen

RES 118 OHM 1/3W 0.1% 1210 - TNPW1210118RBETA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 118 OHM 1/3W 0.1% 1210 - TNPW1210118RBEEN Next: RES 118 OHM 1/3W 1% 1210 SMD - CRCW1210118RFKEA
RES 118 OHM 1/3W 0.1% 1210 - TNPW1210118RBETA