113K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210113KBEEN
RES 113K OHM 1/3W 0.1% 1210 - TNPW1210113KBEEN - Resistors
| Digi-Key Part Number | TNPW1210113KBEEN-ND |
1000 |
.80000 |
Extended Price
800.00 |
| Manufacturer Part Number | TNPW1210113KBEEN | |||
| Description | RES 113K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210113KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 113K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210113KBEEN TNPW1210113KBEEN |
RES 113K OHM 1/3W 0.1% 1210 - TNPW1210113KBEEN (TNPW1210113KBEEN-ND) - Resistors
Related parts 113K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210113KBEEN113K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512113KFKEG
Order 'res 113k ohm 1w 1% 2512 smd - CRCW2512113KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512113KFKEG-ND.
113K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512113KFKTG
Order 'res 113k ohm 1w 1% 2512 smd - CRCW2512113KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512113KFKTG-ND.
11.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251211K3FKEG
Order 'res 11.3k ohm 1w 1% 2512 smd - CRCW251211K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251211K3FKEG-ND.
11.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251211K3FKTG
Order 'res 11.3k ohm 1w 1% 2512 smd - CRCW251211K3FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251211K3FKTG-ND.
1.13K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K13FKEG
Order 'res 1.13k ohm 1w 1% 2512 smd - CRCW25121K13FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K13FKEG-ND.
1.13K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K13FKTG
Order 'res 1.13k ohm 1w 1% 2512 smd - CRCW25121K13FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K13FKTG-ND.
113K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2010113KFKEFHP
Order 'res 113k ohm 1w 1% 2010 smd - CRCW2010113KFKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010113KFKEFHP-ND.
11.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW201011K3FKEFHP
Order 'res 11.3k ohm 1w 1% 2010 smd - CRCW201011K3FKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201011K3FKEFHP-ND.
1.13K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW20101K13FKEFHP
Order 'res 1.13k ohm 1w 1% 2010 smd - CRCW20101K13FKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20101K13FKEFHP-ND.
113K Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale CRCW2512113KFKEGHP
Order 'res 113k ohm 1.5w 1% 2512 smd - CRCW2512113KFKEGHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512113KFKEGHP-ND.
11.3K Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale CRCW251211K3FKEGHP
Order 'res 11.3k ohm 1.5w 1% 2512 smd - CRCW251211K3FKEGHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251211K3FKEGHP-ND.
1.13K Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K13FKEGHP
Order 'res 1.13k ohm 1.5w 1% 2512 smd - CRCW25121K13FKEGHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K13FKEGHP-ND.
113K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210113KBEEN
Order 'res 113k ohm 1/3w 0.1% 1210 - TNPW1210113KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210113KBEEN-ND.
113K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210113KFKEA
Order 'res 113k ohm 1/3w 1% 1210 smd - CRCW1210113KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210113KFKEA-ND.
113K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210113KFKTA
Order 'res 113k ohm 1/3w 1% 1210 smd - CRCW1210113KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210113KFKTA-ND.
Options for 113K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210113KBEEN
Send this link via E-Mail
Help With This Screen
