Keywords:





RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEA - Resistors

102K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102KBEEA

Digi-Key Part Number TNPW1210102KBEEA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW1210102KBEEA
DescriptionRES 102K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 102K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102KBEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 102K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102KBEEA
Technical/Catalog InformationTNPW1210102KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms102K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210102KBEEA
TNPW1210102KBEEA

TNPW1210102KBEEA Specification Sheet

Image of RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEA

RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEA (TNPW1210102KBEEA-ND) - Resistors

Related parts 102K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102KBEEA
RES 102K OHM 1W 1% 2512 SMD - CRCW2512102KFKEG
 Order 'res 102k ohm 1w 1% 2512 smd - CRCW2512102KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512102KFKEG-ND.
RES 102K OHM 1W 1% 2512 SMD - CRCW2512102KFKTG
 Order 'res 102k ohm 1w 1% 2512 smd - CRCW2512102KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512102KFKTG-ND.
RES 10.2K OHM 1W 1% 2512 SMD - CRCW251210K2FKEG
 Order 'res 10.2k ohm 1w 1% 2512 smd - CRCW251210K2FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251210K2FKEG-ND.
RES 10.2K OHM 1W 1% 2512 SMD - CRCW251210K2FKTG
 Order 'res 10.2k ohm 1w 1% 2512 smd - CRCW251210K2FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251210K2FKTG-ND.
RES 1.02K OHM 1W 1% 2512 SMD - CRCW25121K02FKEG
 Order 'res 1.02k ohm 1w 1% 2512 smd - CRCW25121K02FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K02FKEG-ND.
RES 1.02K OHM 1W 1% 2512 SMD - CRCW25121K02FKTG
 Order 'res 1.02k ohm 1w 1% 2512 smd - CRCW25121K02FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K02FKTG-ND.
RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEA
 Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBEEA-ND.
RES 102K OHM 1/3W 1% 1210 SMD - CRCW1210102KFKEA
 Order 'res 102k ohm 1/3w 1% 1210 smd - CRCW1210102KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210102KFKEA-ND.
RES 102K OHM 1/3W 1% 1210 SMD - CRCW1210102KFKTA
 Order 'res 102k ohm 1/3w 1% 1210 smd - CRCW1210102KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210102KFKTA-ND.
RES 10.2K OHM 1/3W 1% 1210 SMD - CRCW121010K2FKEA
 Order 'res 10.2k ohm 1/3w 1% 1210 smd - CRCW121010K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121010K2FKEA-ND.
RES 10.2K OHM 1/3W 1% 1210 SMD - CRCW121010K2FKTA
 Order 'res 10.2k ohm 1/3w 1% 1210 smd - CRCW121010K2FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121010K2FKTA-ND.
RES 1.02K OHM 1/3W 1% 1210 SMD - CRCW12101K02FKEA
 Order 'res 1.02k ohm 1/3w 1% 1210 smd - CRCW12101K02FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K02FKEA-ND.
RES 1.02K OHM 1/3W 1% 1210 SMD - CRCW12101K02FKTA
 Order 'res 1.02k ohm 1/3w 1% 1210 smd - CRCW12101K02FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K02FKTA-ND.
RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEN
 Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBEEN-ND.
RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBETA
 Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBETA-ND.

Options for 102K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102KBEEA
Send this link via E-Mail
Help With This Screen

RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 102K OHM 1/2W 1% AXIAL - RN 1/2 T1 102K 1% R Next: RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEN
RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEA