RES 953K OHM 1/4W 0.1% 1206 - TNPW1206953KBEEN - Resistors
| Digi-Key Part Number | TNPW1206953KBEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW1206953KBEEN | |||
| Description | RES 953K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206953KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 953K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206953KBEEN TNPW1206953KBEEN |
TNPW1206953KBEEN Specification Sheet
RES 953K OHM 1/4W 0.1% 1206 - TNPW1206953KBEEN (TNPW1206953KBEEN-ND) - Resistors
Related parts Resistors :RES 953K OHM 1/4W 0.1% 1206 - TNPW1206953KBEEN
Order 'res 953k ohm 1/4w 0.1% 1206 - TNPW1206953KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206953KBEEN-ND.
RES 953K OHM 1/4W 0.1% 1206 - TNPW1206953KBEEA
Order 'res 953k ohm 1/4w 0.1% 1206 - TNPW1206953KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206953KBEEA-ND.
RES 953K OHM 1/4W 0.1% 1206 - TNPW1206953KBETA
Order 'res 953k ohm 1/4w 0.1% 1206 - TNPW1206953KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206953KBETA-ND.
RES 95.3K OHM 1/4W 0.1% 1206 - TNPW120695K3BEEA
Order 'res 95.3k ohm 1/4w 0.1% 1206 - TNPW120695K3BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120695K3BEEA-ND.
RES 95.3K OHM 1/4W 0.1% 1206 - TNPW120695K3BEEN
Order 'res 95.3k ohm 1/4w 0.1% 1206 - TNPW120695K3BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120695K3BEEN-ND.
RES 95.3K OHM 1/4W 0.1% 1206 - TNPW120695K3BETA
Order 'res 95.3k ohm 1/4w 0.1% 1206 - TNPW120695K3BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120695K3BETA-ND.
RES 9.53K OHM 1/4W 0.1% 1206 - TNPW12069K53BEEA
Order 'res 9.53k ohm 1/4w 0.1% 1206 - TNPW12069K53BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12069K53BEEA-ND.
RES 9.53K OHM 1/4W 0.1% 1206 - TNPW12069K53BEEN
Order 'res 9.53k ohm 1/4w 0.1% 1206 - TNPW12069K53BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12069K53BEEN-ND.
RES 9.53K OHM 1/4W 0.1% 1206 - TNPW12069K53BETA
Order 'res 9.53k ohm 1/4w 0.1% 1206 - TNPW12069K53BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12069K53BETA-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEN
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBETA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBETA-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100ACTR-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEN
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBEEN-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBETA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBETA-ND.
Send this link via E-Mail
Help With This Screen
