8.25K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12068K25BEEA
RES 8.25K OHM 1/4W 0.1% 1206 - TNPW12068K25BEEA - Resistors
| Digi-Key Part Number | TNPW12068K25BEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW12068K25BEEA | |||
| Description | RES 8.25K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12068K25BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 8.25K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12068K25BEEA TNPW12068K25BEEA |
TNPW12068K25BEEA Specification Sheet
RES 8.25K OHM 1/4W 0.1% 1206 - TNPW12068K25BEEA (TNPW12068K25BEEA-ND) - Resistors
Related parts 8.25K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12068K25BEEA8.25K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF508K2500FHEB
Order 'res 8.25k ohm 1% 50ppm 1/4w - CMF508K2500FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF8.25KQFCT-ND.
82.5K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF5082K500FHEB
Order 'res 82.5k ohm 1% 50ppm 1/4w - CMF5082K500FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF82.5KQFCT-ND.
82.5K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF5082K500FHEB
Order 'res 82.5k ohm 1% 50ppm 1/4w - CMF5082K500FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF82.5KQFTR-ND.
8.25K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF508K2500FHEB
Order 'res 8.25k ohm 1% 50ppm 1/4w - CMF508K2500FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF8.25KQFTR-ND.
8.25K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25128K25FKEG
Order 'res 8.25k ohm 1w 1% 2512 smd - CRCW25128K25FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.25KAFCT-ND.
82.5K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251282K5FKEG
Order 'res 82.5k ohm 1w 1% 2512 smd - CRCW251282K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-82.5KAFCT-ND.
825K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512825KFKEG
Order 'res 825k ohm 1w 1% 2512 smd - CRCW2512825KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-825KAFCT-ND.
825K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512825KFKEG
Order 'res 825k ohm 1w 1% 2512 smd - CRCW2512825KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-825KAFDKR-ND.
8.25K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25128K25FKEG
Order 'res 8.25k ohm 1w 1% 2512 smd - CRCW25128K25FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.25KAFDKR-ND.
82.5K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251282K5FKEG
Order 'res 82.5k ohm 1w 1% 2512 smd - CRCW251282K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-82.5KAFDKR-ND.
825K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512825KFKEG
Order 'res 825k ohm 1w 1% 2512 smd - CRCW2512825KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-825KAFTR-ND.
8.25K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25128K25FKEG
Order 'res 8.25k ohm 1w 1% 2512 smd - CRCW25128K25FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-8.25KAFTR-ND.
82.5K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251282K5FKEG
Order 'res 82.5k ohm 1w 1% 2512 smd - CRCW251282K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-82.5KAFTR-ND.
825K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512825KFKTG
Order 'res 825k ohm 1w 1% 2512 smd - CRCW2512825KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512825KFKTG-ND.
82.5K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251282K5FKTG
Order 'res 82.5k ohm 1w 1% 2512 smd - CRCW251282K5FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251282K5FKTG-ND.
Options for 8.25K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12068K25BEEA
Send this link via E-Mail
Help With This Screen
