RES 8.20K OHM 1/4W 0.1% 1206 - TNPW12068K20BETA - Resistors
| Digi-Key Part Number | TNPW12068K20BETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW12068K20BETA | |||
| Description | RES 8.20K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW12068K20BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 8.20K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW12068K20BETA TNPW12068K20BETA |
TNPW12068K20BETA Specification Sheet
RES 8.20K OHM 1/4W 0.1% 1206 - TNPW12068K20BETA (TNPW12068K20BETA-ND) - Resistors
Related parts Resistors :RES 8.20K OHM 1/4W 0.1% 1206 - TNPW12068K20BETA
Order 'res 8.20k ohm 1/4w 0.1% 1206 - TNPW12068K20BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12068K20BETA-ND.
RES 820K OHM 1/4W 0.1% 1206 - TNPW1206820KBEEA
Order 'res 820k ohm 1/4w 0.1% 1206 - TNPW1206820KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206820KBEEA-ND.
RES 820K OHM 1/4W 0.1% 1206 - TNPW1206820KBEEN
Order 'res 820k ohm 1/4w 0.1% 1206 - TNPW1206820KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206820KBEEN-ND.
RES 820K OHM 1/4W 0.1% 1206 - TNPW1206820KBETA
Order 'res 820k ohm 1/4w 0.1% 1206 - TNPW1206820KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206820KBETA-ND.
RES 82.0K OHM 1/4W 0.1% 1206 - TNPW120682K0BEEA
Order 'res 82.0k ohm 1/4w 0.1% 1206 - TNPW120682K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120682K0BEEA-ND.
RES 82.0K OHM 1/4W 0.1% 1206 - TNPW120682K0BEEN
Order 'res 82.0k ohm 1/4w 0.1% 1206 - TNPW120682K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120682K0BEEN-ND.
RES 82.0K OHM 1/4W 0.1% 1206 - TNPW120682K0BETA
Order 'res 82.0k ohm 1/4w 0.1% 1206 - TNPW120682K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120682K0BETA-ND.
RES 8.20K OHM 1/4W 0.1% 1206 - TNPW12068K20BEEA
Order 'res 8.20k ohm 1/4w 0.1% 1206 - TNPW12068K20BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12068K20BEEA-ND.
RES 8.20K OHM 1/4W 0.1% 1206 - TNPW12068K20BEEN
Order 'res 8.20k ohm 1/4w 0.1% 1206 - TNPW12068K20BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12068K20BEEN-ND.
RES 820K OHM 1/4W 5% 1206 SMD - CRCW1206820KJNEA
Order 'res 820k ohm 1/4w 5% 1206 smd - CRCW1206820KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820KECT-ND.
RES 820K OHM 1/4W 5% 1206 SMD - CRCW1206820KJNEA
Order 'res 820k ohm 1/4w 5% 1206 smd - CRCW1206820KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820KEDKR-ND.
RES 820K OHM 1/4W 5% 1206 SMD - CRCW1206820KJNEA
Order 'res 820k ohm 1/4w 5% 1206 smd - CRCW1206820KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-820KETR-ND.
RES 820K OHM 1/4W 5% 1206 SMD - CRCW1206820KJNTA
Order 'res 820k ohm 1/4w 5% 1206 smd - CRCW1206820KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206820KJNTA-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEN
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
Send this link via E-Mail
Help With This Screen
