Keywords:





82.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120682K5BEEA

RES 82.5K OHM 1/4W 0.1% 1206 - TNPW120682K5BEEA - Resistors

Digi-Key Part Number TNPW120682K5BEEA-ND
Price Break
5000
Unit Price
.36800
Extended Price
1840.00
Manufacturer Part NumberTNPW120682K5BEEA
DescriptionRES 82.5K OHM 1/4W 0.1% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 82.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120682K5BEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 82.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120682K5BEEA
Technical/Catalog InformationTNPW120682K5BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms82.5K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW120682K5BEEA
TNPW120682K5BEEA

TNPW120682K5BEEA Specification Sheet

Image of RES 82.5K OHM 1/4W 0.1% 1206 - TNPW120682K5BEEA

RES 82.5K OHM 1/4W 0.1% 1206 - TNPW120682K5BEEA (TNPW120682K5BEEA-ND) - Resistors

Related parts 82.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120682K5BEEA
82.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120682K5BEEA
 Order 'res 82.5k ohm 1/4w 0.1% 1206 - TNPW120682K5BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120682K5BEEA-ND.
825K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206825KBEEA
 Order 'res 825k ohm 1/4w 0.1% 1206 - TNPW1206825KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206825KBEEA-ND.
825K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206825KBEEN
 Order 'res 825k ohm 1/4w 0.1% 1206 - TNPW1206825KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206825KBEEN-ND.
825K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206825KBETA
 Order 'res 825k ohm 1/4w 0.1% 1206 - TNPW1206825KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206825KBETA-ND.
82.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120682K5BEEN
 Order 'res 82.5k ohm 1/4w 0.1% 1206 - TNPW120682K5BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120682K5BEEN-ND.
82.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120682K5BETA
 Order 'res 82.5k ohm 1/4w 0.1% 1206 - TNPW120682K5BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120682K5BETA-ND.
8.25K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12068K25BEEA
 Order 'res 8.25k ohm 1/4w 0.1% 1206 - TNPW12068K25BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12068K25BEEA-ND.
8.25K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12068K25BEEN
 Order 'res 8.25k ohm 1/4w 0.1% 1206 - TNPW12068K25BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12068K25BEEN-ND.
8.25K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12068K25BETA
 Order 'res 8.25k ohm 1/4w 0.1% 1206 - TNPW12068K25BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12068K25BETA-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100KBEEA
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100KBEEN
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100KBETA
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBETA-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100RBEEA
 Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100ACTR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100RBEEN
 Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBEEN-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100RBETA
 Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBETA-ND.

Options for 82.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120682K5BEEA
Send this link via E-Mail
Help With This Screen

RES 82.5K OHM 1/4W 0.1% 1206 - TNPW120682K5BEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 82.5K OHM 1/4W .5% 1206 - RG3216P-8252-D-T5 Next: RES 82.5K OHM 1/4W 0.1% 1206 - TNPW120682K5BEEN
RES 82.5K OHM 1/4W 0.1% 1206 - TNPW120682K5BEEA