Keywords:





RES 82.0K OHM 1/4W 0.1% 1206 - TNPW120682K0BETA - Resistors

82.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120682K0BETA

Digi-Key Part Number TNPW120682K0BETA-ND
Price Break
5000
Unit Price
.36800
Extended Price
1840.00
Manufacturer Part NumberTNPW120682K0BETA
DescriptionRES 82.0K OHM 1/4W 0.1% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 82.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120682K0BETA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 82.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120682K0BETA
Technical/Catalog InformationTNPW120682K0BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms82.0K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW120682K0BETA
TNPW120682K0BETA

TNPW120682K0BETA Specification Sheet

Image of RES 82.0K OHM 1/4W 0.1% 1206 - TNPW120682K0BETA

RES 82.0K OHM 1/4W 0.1% 1206 - TNPW120682K0BETA (TNPW120682K0BETA-ND) - Resistors

Related parts 82.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120682K0BETA
RES 82.0K OHM 1/4W 0.1% 1206 - TNPW120682K0BETA
 Order 'res 82.0k ohm 1/4w 0.1% 1206 - TNPW120682K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120682K0BETA-ND.
RES 820K OHM 1/4W 0.1% 1206 - TNPW1206820KBEEA
 Order 'res 820k ohm 1/4w 0.1% 1206 - TNPW1206820KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206820KBEEA-ND.
RES 820K OHM 1/4W 0.1% 1206 - TNPW1206820KBEEN
 Order 'res 820k ohm 1/4w 0.1% 1206 - TNPW1206820KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206820KBEEN-ND.
RES 820K OHM 1/4W 0.1% 1206 - TNPW1206820KBETA
 Order 'res 820k ohm 1/4w 0.1% 1206 - TNPW1206820KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206820KBETA-ND.
RES 82.0K OHM 1/4W 0.1% 1206 - TNPW120682K0BEEA
 Order 'res 82.0k ohm 1/4w 0.1% 1206 - TNPW120682K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120682K0BEEA-ND.
RES 82.0K OHM 1/4W 0.1% 1206 - TNPW120682K0BEEN
 Order 'res 82.0k ohm 1/4w 0.1% 1206 - TNPW120682K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120682K0BEEN-ND.
RES 8.20K OHM 1/4W 0.1% 1206 - TNPW12068K20BEEA
 Order 'res 8.20k ohm 1/4w 0.1% 1206 - TNPW12068K20BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12068K20BEEA-ND.
RES 8.20K OHM 1/4W 0.1% 1206 - TNPW12068K20BEEN
 Order 'res 8.20k ohm 1/4w 0.1% 1206 - TNPW12068K20BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12068K20BEEN-ND.
RES 8.20K OHM 1/4W 0.1% 1206 - TNPW12068K20BETA
 Order 'res 8.20k ohm 1/4w 0.1% 1206 - TNPW12068K20BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12068K20BETA-ND.
RES 820K OHM 1/4W 5% 1206 SMD - CRCW1206820KJNEA
 Order 'res 820k ohm 1/4w 5% 1206 smd - CRCW1206820KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820KECT-ND.
RES 820K OHM 1/4W 5% 1206 SMD - CRCW1206820KJNEA
 Order 'res 820k ohm 1/4w 5% 1206 smd - CRCW1206820KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820KEDKR-ND.
RES 820K OHM 1/4W 5% 1206 SMD - CRCW1206820KJNEA
 Order 'res 820k ohm 1/4w 5% 1206 smd - CRCW1206820KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-820KETR-ND.
RES 820K OHM 1/4W 5% 1206 SMD - CRCW1206820KJNTA
 Order 'res 820k ohm 1/4w 5% 1206 smd - CRCW1206820KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206820KJNTA-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEN
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.

Options for 82.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120682K0BETA
Send this link via E-Mail
Help With This Screen

RES 82.0K OHM 1/4W 0.1% 1206 - TNPW120682K0BETA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 82.0K OHM 1/4W 0.1% 1206 - TNPW120682K0BEEN Next: RES 82.0K OHM 1/4W 1% 1206 SMD - 9C12063A8202FKHFT
RES 82.0K OHM 1/4W 0.1% 1206 - TNPW120682K0BETA