78.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120678K7BETA
RES 78.7K OHM 1/4W 0.1% 1206 - TNPW120678K7BETA - Resistors
| Digi-Key Part Number | TNPW120678K7BETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW120678K7BETA | |||
| Description | RES 78.7K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 78.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120678K7BETA
| Technical/Catalog Information | TNPW120678K7BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 78.7K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW120678K7BETA TNPW120678K7BETA |
TNPW120678K7BETA Specification Sheet
RES 78.7K OHM 1/4W 0.1% 1206 - TNPW120678K7BETA (TNPW120678K7BETA-ND) - Resistors
Related parts 78.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120678K7BETA78.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120678K7BETA
Order 'res 78.7k ohm 1/4w 0.1% 1206 - TNPW120678K7BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120678K7BETA-ND.
787K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206787KBEEA
Order 'res 787k ohm 1/4w 0.1% 1206 - TNPW1206787KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206787KBEEA-ND.
787K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206787KBEEN
Order 'res 787k ohm 1/4w 0.1% 1206 - TNPW1206787KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206787KBEEN-ND.
787K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206787KBETA
Order 'res 787k ohm 1/4w 0.1% 1206 - TNPW1206787KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206787KBETA-ND.
78.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120678K7BEEA
Order 'res 78.7k ohm 1/4w 0.1% 1206 - TNPW120678K7BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120678K7BEEA-ND.
78.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120678K7BEEN
Order 'res 78.7k ohm 1/4w 0.1% 1206 - TNPW120678K7BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120678K7BEEN-ND.
7.87K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12067K87BEEA
Order 'res 7.87k ohm 1/4w 0.1% 1206 - TNPW12067K87BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12067K87BEEA-ND.
7.87K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12067K87BEEN
Order 'res 7.87k ohm 1/4w 0.1% 1206 - TNPW12067K87BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12067K87BEEN-ND.
7.87K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12067K87BETA
Order 'res 7.87k ohm 1/4w 0.1% 1206 - TNPW12067K87BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12067K87BETA-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100KBEEN
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100KBETA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBETA-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100RBEEA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100ACTR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100RBEEN
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBEEN-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100RBETA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBETA-ND.
Options for 78.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120678K7BETA
Send this link via E-Mail
Help With This Screen
