CONN EDGECARD 16POS .100 EXTEND - ABC08DRYN-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABC08DRYN-S13
| Digi-Key Part Number | ABC08DRYN-S13-ND |
10 |
7.47000 |
Extended Price
74.70 |
| Manufacturer Part Number | ABC08DRYN-S13 | |||
| Description | CONN EDGECARD 16POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC08DRYN-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC08DRYN S13 ABC08DRYNS13 |
ABC08DRYN-S13 Specification Sheet
CONN EDGECARD 16POS .100 EXTEND - ABC08DRYN-S13 (ABC08DRYN-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABC08DRYN-S13CONN EDGECARD 16POS .100 EXTEND - ABC08DRYN-S13
Order 'conn edgecard 16pos .100 extend - ABC08DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DRYN-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - GEC08DREF-S13
Order 'conn edgecard 16pos .100 extend - GEC08DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREF-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - GEC08DREH-S13
Order 'conn edgecard 16pos .100 extend - GEC08DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREH-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - GEC08DREI-S13
Order 'conn edgecard 16pos .100 extend - GEC08DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREI-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - GEC08DREN-S13
Order 'conn edgecard 16pos .100 extend - GEC08DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREN-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - GEC08DRES-S13
Order 'conn edgecard 16pos .100 extend - GEC08DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRES-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - GEC08DRTF-S13
Order 'conn edgecard 16pos .100 extend - GEC08DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTF-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - GEC08DRTH-S13
Order 'conn edgecard 16pos .100 extend - GEC08DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTH-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - GEC08DRTI-S13
Order 'conn edgecard 16pos .100 extend - GEC08DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTI-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - GEC08DRTN-S13
Order 'conn edgecard 16pos .100 extend - GEC08DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTN-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - GEC08DRTS-S13
Order 'conn edgecard 16pos .100 extend - GEC08DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTS-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - GEC08DRYH-S13
Order 'conn edgecard 16pos .100 extend - GEC08DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRYH-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - GEC08DRYI-S13
Order 'conn edgecard 16pos .100 extend - GEC08DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRYI-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - GEC08DRYN-S13
Order 'conn edgecard 16pos .100 extend - GEC08DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRYN-S13-ND.
CONN EDGECARD 16POS .100 EXTEND - ABC08DRTI-S13
Order 'conn edgecard 16pos .100 extend - ABC08DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DRTI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABC08DRYN-S13
Send this link via E-Mail
Help With This Screen
