RES 6.34K OHM 1/4W 0.1% 1206 - TNPW12066K34BEEN
| Digi-Key Part Number | TNPW12066K34BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW12066K34BEEN | |||
| Description | RES 6.34K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12066K34BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 6.34K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12066K34BEEN TNPW12066K34BEEN |
TNPW12066K34BEEN Specification Sheet
RES 6.34K OHM 1/4W 0.1% 1206 - TNPW12066K34BEEN (TNPW12066K34BEEN-ND)
Related parts:RES TF 3.4K OHM 1% 50PPM 1206 - RGC 1/8 T2 3.4K 1% R
Order 'res tf 3.4k ohm 1% 50ppm 1206 - RGC 1/8 T2 3.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T23.4K1%R-ND.
RES 0.125W 3.4K OHM 1% AXIAL - RN 1/8 T1 3.4K 1% R
Order 'res 0.125w 3.4k ohm 1% axial - RN 1/8 T1 3.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T13.4K1%R-ND.
RES 0.125W 34K OHM 1% AXIAL - RN 1/8 T1 34K 1% R
Order 'res 0.125w 34k ohm 1% axial - RN 1/8 T1 34K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T134K1%R-ND.
RES 0.125W 34K OHM 1% AXIAL - RN 1/8 T2 34K 1% R
Order 'res 0.125w 34k ohm 1% axial - RN 1/8 T2 34K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T234K1%R-ND.
RES 0.100W 34K OHM 1% 0603 - RNC 16 T9 34K 1% I
Order 'res 0.100w 34k ohm 1% 0603 - RNC 16 T9 34K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T934K1%I-ND.
RES TF 3.4K OHM 1% 50PPM 0805 - RGC 1/10 T2 3.4K 1% R
Order 'res tf 3.4k ohm 1% 50ppm 0805 - RGC 1/10 T2 3.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23.4K1%R-ND.
RES TF 34K OHM 1% 50PPM 0805 - RGC 1/10 T2 34K 1% R
Order 'res tf 34k ohm 1% 50ppm 0805 - RGC 1/10 T2 34K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T234K1%R-ND.
RES 3.4K OHM 1/4W 1% 1206 SMD - RMC 1/8 3.4K 1% G
Order 'res 3.4k ohm 1/4w 1% 1206 smd - RMC 1/8 3.4K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.4K1%G-ND.
RES 3.4K OHM 1/4W 1% 1206 SMD - RMC 1/8 3.4K 1% R
Order 'res 3.4k ohm 1/4w 1% 1206 smd - RMC 1/8 3.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.4K1%R-ND.
RES 34K OHM 1/4W 1% 1206 SMD - RMC 1/8 34K 1% R
Order 'res 34k ohm 1/4w 1% 1206 smd - RMC 1/8 34K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/834K1%R-ND.
RES TF 3.4K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 3.4K 0.5% R
Order 'res tf 3.4k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 3.4K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T23.4K0.5%R-ND.
RES 3.4K OHM 1/8W 1% 1206 SMD - RMCF 1/8 3.4K 1% R
Order 'res 3.4k ohm 1/8w 1% 1206 smd - RMCF 1/8 3.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.4K1%R-ND.
RES 34K OHM 1/8W 1% 1206 SMD - RMCF 1/8 34K 1% R
Order 'res 34k ohm 1/8w 1% 1206 smd - RMCF 1/8 34K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/834K1%R-ND.
RES 3.4K OHM 1/4W .1% AXIAL - RN 1/4 T1 3.4K 0.1% R
Order 'res 3.4k ohm 1/4w .1% axial - RN 1/4 T1 3.4K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T13.4K0.1%R-ND.
RES 3.4K OHM 1/4W .25% AXIAL - RN 1/4 T1 3.4K 0.25% R
Order 'res 3.4k ohm 1/4w .25% axial - RN 1/4 T1 3.4K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T13.4K0.25%R-ND.
Send this link via E-Mail
Help With This Screen