RES 6.04K OHM 1/4W 0.1% 1206 - TNPW12066K04BEEN
| Digi-Key Part Number | TNPW12066K04BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW12066K04BEEN | |||
| Description | RES 6.04K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12066K04BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 6.04K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12066K04BEEN TNPW12066K04BEEN |
TNPW12066K04BEEN Specification Sheet
RES 6.04K OHM 1/4W 0.1% 1206 - TNPW12066K04BEEN (TNPW12066K04BEEN-ND)
Related parts:RES ARRAY 1K OHM 1% 1206 - CRB3A4E1001FT
Order 'res array 1k ohm 1% 1206 - CRB3A4E1001FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E1001FT-ND.
RES ARRAY 24.9 OHM 1% 1206 - CRB3A4E24R9FT
Order 'res array 24.9 ohm 1% 1206 - CRB3A4E24R9FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E24R9FT-ND.
RES ARRAY 39.0 OHM 1% 1206 - CRB3A4E39R0FT
Order 'res array 39.0 ohm 1% 1206 - CRB3A4E39R0FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E39R0FT-ND.
RES ARRAY 100K OHM 1% 1206 - CRC3A4E10R0FT
Order 'res array 100k ohm 1% 1206 - CRC3A4E10R0FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E10R0FT-ND.
RES ARRAY 33.2 OHM 1% 1206 - CRC3A4E33R2FT
Order 'res array 33.2 ohm 1% 1206 - CRC3A4E33R2FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E33R2FT-ND.
RES ARRAY 49.9 OHM 1% 1206 - CRC3A4E49R9FT
Order 'res array 49.9 ohm 1% 1206 - CRC3A4E49R9FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E49R9FT-ND.
RES ARRAY 84.5 OHM 1% 1206 - CRC3A4E84R5FT
Order 'res array 84.5 ohm 1% 1206 - CRC3A4E84R5FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E84R5FT-ND.
RES HP .10 OHM 1/6W 1% 0402 SMD - RP1005S-R10-F
Order 'res hp .10 ohm 1/6w 1% 0402 smd - RP1005S-R10-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S.10FCT-ND.
RES HP 10 OHM 1/6W 1% 0402 SMD - RP1005S-100-F
Order 'res hp 10 ohm 1/6w 1% 0402 smd - RP1005S-100-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S10FCT-ND.
RES HP 1.0 OHM 1/6W 1% 0402 SMD - RP1005S-1R0-F
Order 'res hp 1.0 ohm 1/6w 1% 0402 smd - RP1005S-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S1.0FCT-ND.
RES HP .10 OHM 1/6W 1% 0402 SMD - RP1005S-R10-F
Order 'res hp .10 ohm 1/6w 1% 0402 smd - RP1005S-R10-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S.10FTR-ND.
RES HP 1.0 OHM 1/6W 1% 0402 SMD - RP1005S-1R0-F
Order 'res hp 1.0 ohm 1/6w 1% 0402 smd - RP1005S-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S1.0FTR-ND.
RES HP 10 OHM 1/6W 1% 0402 SMD - RP1005S-100-F
Order 'res hp 10 ohm 1/6w 1% 0402 smd - RP1005S-100-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S10FTR-ND.
RES HP 1.2 OHM 1/6W 1% 0402 SMD - RP1005S-1R2-F
Order 'res hp 1.2 ohm 1/6w 1% 0402 smd - RP1005S-1R2-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S1.2FCT-ND.
RES HP 12 OHM 1/6W 1% 0402 SMD - RP1005S-120-F
Order 'res hp 12 ohm 1/6w 1% 0402 smd - RP1005S-120-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S12FCT-ND.
Send this link via E-Mail
Help With This Screen