RES 698K OHM 1/4W 0.1% 1206 - TNPW1206698KBEEA - Resistors
| Digi-Key Part Number | TNPW1206698KBEEA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW1206698KBEEA | |||
| Description | RES 698K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206698KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 698K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206698KBEEA TNPW1206698KBEEA |
TNPW1206698KBEEA Specification Sheet
RES 698K OHM 1/4W 0.1% 1206 - TNPW1206698KBEEA (TNPW1206698KBEEA-ND) - Resistors
Related parts Resistors:RES 6.98K OHM 1/4W 1% 1206 SMD - RMCF 1/8 6.98K 1% R
Order 'res 6.98k ohm 1/4w 1% 1206 smd - RMCF 1/8 6.98K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/86.98K1%R-ND.
RES 69.8K OHM 1/4W 1% 1206 SMD - RMCF 1/8 69.8K 1% R
Order 'res 69.8k ohm 1/4w 1% 1206 smd - RMCF 1/8 69.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/869.8K1%R-ND.
RES 698K OHM 1/4W 1% 1206 SMD - RMCF 1/8 698K 1% R
Order 'res 698k ohm 1/4w 1% 1206 smd - RMCF 1/8 698K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8698K1%R-ND.
RES 6.98K OHM 1/4W 1% 1206 SMD - RMC 1/8 6.98K 1% G
Order 'res 6.98k ohm 1/4w 1% 1206 smd - RMC 1/8 6.98K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.98K1%G-ND.
RES 6.98K OHM 1/4W 1% 1206 SMD - RMC 1/8 6.98K 1% R
Order 'res 6.98k ohm 1/4w 1% 1206 smd - RMC 1/8 6.98K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.98K1%R-ND.
RES 69.8K OHM 1/4W 1% 1206 SMD - RMC 1/8 69.8K 1% G
Order 'res 69.8k ohm 1/4w 1% 1206 smd - RMC 1/8 69.8K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/869.8K1%G-ND.
RES 69.8K OHM 1/4W 1% 1206 SMD - RMC 1/8 69.8K 1% R
Order 'res 69.8k ohm 1/4w 1% 1206 smd - RMC 1/8 69.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/869.8K1%R-ND.
RES 698K OHM 1/4W 1% 1206 SMD - RMC 1/8 698K 1% R
Order 'res 698k ohm 1/4w 1% 1206 smd - RMC 1/8 698K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8698K1%R-ND.
RES 698K OHM METAL FILM .50W 1% - SFR16S0006983FR500
Order 'res 698k ohm metal film .50w 1% - SFR16S0006983FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED698K0F12AF5-ND.
RES 698K OHM METAL FILM .40W 1% - SFR2500006983FR500
Order 'res 698k ohm metal film .40w 1% - SFR2500006983FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED698K0F12AF5-ND.
RES 69.8K OHM MET FILM .40W 1% - SFR2500006982FR500
Order 'res 69.8k ohm met film .40w 1% - SFR2500006982FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED69K80F12AF5-ND.
RES 698K OHM METAL FILM .60W 1% - MRS25000C6983FRP00
Order 'res 698k ohm metal film .60w 1% - MRS25000C6983FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC698K0F12AF5-ND.
RES 69.8K OHM METAL FILM .60W 1% - MRS25000C6982FRP00
Order 'res 69.8k ohm metal film .60w 1% - MRS25000C6982FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC69K80F12AF5-ND.
RES 698K OHM METAL FILM .40W 1% - 5063JD698K0F12AF5BC
Order 'res 698k ohm metal film .40w 1% - 5063JD698K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC698KXCT-ND.
RES 69.8K OHM METAL FILM .40W 1% - 5063JD69K80F12AF5BC
Order 'res 69.8k ohm metal film .40w 1% - 5063JD69K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC69.8KXCT-ND.
Send this link via E-Mail
Help With This Screen