RES 68.1 OHM 1/4W 0.1% 1206 - TNPW120668R1BETA - Resistors
| Digi-Key Part Number | TNPW120668R1BETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW120668R1BETA | |||
| Description | RES 68.1 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW120668R1BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 68.1 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW120668R1BETA TNPW120668R1BETA |
TNPW120668R1BETA Specification Sheet
RES 68.1 OHM 1/4W 0.1% 1206 - TNPW120668R1BETA (TNPW120668R1BETA-ND) - Resistors
Related parts Resistors:RES TF 1.1M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.1M 1% R
Order 'res tf 1.1m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.1M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.1M1%R-ND.
RES TF 1.27M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.27M 1% R
Order 'res tf 1.27m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.27M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.27M1%R-ND.
RES TF 1.33M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.33M 1% R
Order 'res tf 1.33m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.33M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.33M1%R-ND.
RES TF 1.58M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.58M 1% R
Order 'res tf 1.58m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.58M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.58M1%R-ND.
RES TF 1.5M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.5M 1% R
Order 'res tf 1.5m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.5M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.5M1%R-ND.
RES TF 1.65M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.65M 1% R
Order 'res tf 1.65m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.65M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.65M1%R-ND.
RES TF 1.69K OHM 1% 100PPM 1206 - RGC 1/8 T1 1.69K 1% R
Order 'res tf 1.69k ohm 1% 100ppm 1206 - RGC 1/8 T1 1.69K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.69K1%R-ND.
RES TF 10K OHM 1% 100PPM 1206 - RGC 1/8 T1 10K 1% R
Order 'res tf 10k ohm 1% 100ppm 1206 - RGC 1/8 T1 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T110K1%R-ND.
RES TF 11.8K OHM 1% 100PPM 1206 - RGC 1/8 T1 11.8K 1% R
Order 'res tf 11.8k ohm 1% 100ppm 1206 - RGC 1/8 T1 11.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T111.8K1%R-ND.
RES TF 133K OHM 1% 100PPM 1206 - RGC 1/8 T1 133K 1% R
Order 'res tf 133k ohm 1% 100ppm 1206 - RGC 1/8 T1 133K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T1133K1%R-ND.
RES TF 182K OHM 1% 100PPM 1206 - RGC 1/8 T1 182K 1% R
Order 'res tf 182k ohm 1% 100ppm 1206 - RGC 1/8 T1 182K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T1182K1%R-ND.
RES TF 19.1K OHM 1% 100PPM 1206 - RGC 1/8 T1 19.1K 1% R
Order 'res tf 19.1k ohm 1% 100ppm 1206 - RGC 1/8 T1 19.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T119.1K1%R-ND.
RES TF 1K OHM 1% 100PPM 1206 - RGC 1/8 T1 1K 1% R
Order 'res tf 1k ohm 1% 100ppm 1206 - RGC 1/8 T1 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11K1%R-ND.
RES TF 2.15M OHM 1% 100PPM 1206 - RGC 1/8 T1 2.15M 1% R
Order 'res tf 2.15m ohm 1% 100ppm 1206 - RGC 1/8 T1 2.15M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T12.15M1%R-ND.
RES TF 2.21M OHM 1% 100PPM 1206 - RGC 1/8 T1 2.21M 1% R
Order 'res tf 2.21m ohm 1% 100ppm 1206 - RGC 1/8 T1 2.21M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T12.21M1%R-ND.
Send this link via E-Mail
Help With This Screen