RES 68.0 OHM 1/4W 0.1% 1206 - TNPW120668R0BETA - Resistors
68.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120668R0BETA
| Digi-Key Part Number | TNPW120668R0BETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW120668R0BETA | |||
| Description | RES 68.0 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 68.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120668R0BETA
| Technical/Catalog Information | TNPW120668R0BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW120668R0BETA TNPW120668R0BETA |
TNPW120668R0BETA Specification Sheet
RES 68.0 OHM 1/4W 0.1% 1206 - TNPW120668R0BETA (TNPW120668R0BETA-ND) - Resistors
Related parts 68.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120668R0BETARES 680 OHM 1W 1% 2512 SMD - CRCW2512680RFKEG
Order 'res 680 ohm 1w 1% 2512 smd - CRCW2512680RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512680RFKEG-ND.
RES 680 OHM 1W 1% 2512 SMD - CRCW2512680RFKTG
Order 'res 680 ohm 1w 1% 2512 smd - CRCW2512680RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512680RFKTG-ND.
RES 68.0 OHM 1W 1% 2512 SMD - CRCW251268R0FKEG
Order 'res 68.0 ohm 1w 1% 2512 smd - CRCW251268R0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251268R0FKEG-ND.
RES 68.0 OHM 1W 1% 2512 SMD - CRCW251268R0FKTG
Order 'res 68.0 ohm 1w 1% 2512 smd - CRCW251268R0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251268R0FKTG-ND.
RES 6.80 OHM 1W 1% 2512 SMD - CRCW25126R80FNEG
Order 'res 6.80 ohm 1w 1% 2512 smd - CRCW25126R80FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R80FNEG-ND.
RES 6.80 OHM 1W 1% 2512 SMD - CRCW25126R80FNTG
Order 'res 6.80 ohm 1w 1% 2512 smd - CRCW25126R80FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R80FNTG-ND.
RES 6.80 OHM 1W 1% 2512 SMD - CRCW25126R80FKEG
Order 'res 6.80 ohm 1w 1% 2512 smd - CRCW25126R80FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R80FKEG-ND.
RES 68.0 OHM 1/4W 0.1% 1206 - TNPW120668R0BETA
Order 'res 68.0 ohm 1/4w 0.1% 1206 - TNPW120668R0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120668R0BETA-ND.
RES 680 OHM 1/4W 5% 1206 SMD - CRCW1206680RJNEA
Order 'res 680 ohm 1/4w 5% 1206 smd - CRCW1206680RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680ECT-ND.
RES 680 OHM 1/4W 5% 1206 SMD - CRCW1206680RJNEA
Order 'res 680 ohm 1/4w 5% 1206 smd - CRCW1206680RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680EDKR-ND.
RES 680 OHM 1/4W 5% 1206 SMD - CRCW1206680RJNEA
Order 'res 680 ohm 1/4w 5% 1206 smd - CRCW1206680RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-680ETR-ND.
RES 68.0 OHM 1/4W 1% 1206 SMD - CRCW120668R0FKEA
Order 'res 68.0 ohm 1/4w 1% 1206 smd - CRCW120668R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68.0FCT-ND.
RES 6.80 OHM 1/4W 1% 1206 SMD - CRCW12066R80FNEA
Order 'res 6.80 ohm 1/4w 1% 1206 smd - CRCW12066R80FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.80FCT-ND.
RES 680 OHM 1/4W 1% 1206 SMD - CRCW1206680RFKEA
Order 'res 680 ohm 1/4w 1% 1206 smd - CRCW1206680RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680FCT-ND.
RES 680 OHM 1/4W 1% 1206 SMD - CRCW1206680RFKEA
Order 'res 680 ohm 1/4w 1% 1206 smd - CRCW1206680RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680FDKR-ND.
Options for 68.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120668R0BETA
Send this link via E-Mail
Help With This Screen
