RES 681 OHM 1/4W 0.1% 1206 - TNPW1206681RBEEN
| Digi-Key Part Number | TNPW1206681RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW1206681RBEEN | |||
| Description | RES 681 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206681RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 681 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206681RBEEN TNPW1206681RBEEN |
TNPW1206681RBEEN Specification Sheet
RES 681 OHM 1/4W 0.1% 1206 - TNPW1206681RBEEN (TNPW1206681RBEEN-ND)
Related parts:RES 6.81 OHM 1/4W 1% 1206 SMD - RMC 1/8 6.81 1% R
Order 'res 6.81 ohm 1/4w 1% 1206 smd - RMC 1/8 6.81 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.811%R-ND.
RES 68.1 OHM 1/4W 1% 1206 SMD - RMC 1/8 68.1 1% G
Order 'res 68.1 ohm 1/4w 1% 1206 smd - RMC 1/8 68.1 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/868.11%G-ND.
RES 68.1 OHM 1/4W 1% 1206 SMD - RMC 1/8 68.1 1% R
Order 'res 68.1 ohm 1/4w 1% 1206 smd - RMC 1/8 68.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/868.11%R-ND.
RES 681 OHM 1/4W 1% 1206 SMD - RMC 1/8 681 1% G
Order 'res 681 ohm 1/4w 1% 1206 smd - RMC 1/8 681 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86811%G-ND.
RES 681 OHM 1/4W 1% 1206 SMD - RMC 1/8 681 1% R
Order 'res 681 ohm 1/4w 1% 1206 smd - RMC 1/8 681 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86811%R-ND.
RES 68.1 OHM METAL FILM .60W 1% - MRS25000C6819FRP00
Order 'res 68.1 ohm metal film .60w 1% - MRS25000C6819FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC68R10F12AF5-ND.
RES 6.81 OHM MTL FILM .40W 1% TR - 5063JD6R810F12AF5
Order 'res 6.81 ohm mtl film .40w 1% tr - 5063JD6R810F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD6R810F12AF5-ND.
RES 6.81 OHM METL FILM .60W 1% T - B0207C6R810F5T
Order 'res 6.81 ohm metl film .60w 1% t - B0207C6R810F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C6R810F5T-ND.
RES 68.1 OHM METAL FILM .40W 1% - 5063JD68R10F12AF5BC
Order 'res 68.1 ohm metal film .40w 1% - 5063JD68R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC68.1XCT-ND.
RES 681 OHM METAL FILM .40W 1% - 5063JD681R0F12AF5BC
Order 'res 681 ohm metal film .40w 1% - 5063JD681R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC681XCT-ND.
RES 681 OHM METL FILM .40W 1% T/ - 5063JD681R0F12AF5BC
Order 'res 681 ohm metl film .40w 1% t/ - 5063JD681R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC681XTR-ND.
RES 68.1 OHM METL FILM .40W 1% T - 5063JD68R10F12AF5BC
Order 'res 68.1 ohm metl film .40w 1% t - 5063JD68R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC68.1XTR-ND.
RES 68.1 OHM METAL FILM .40W 1% - 5043ED68R10F12AF5BC
Order 'res 68.1 ohm metal film .40w 1% - 5043ED68R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC68.1YCT-ND.
RES 681 OHM METAL FILM .40W 1% - 5043ED681R0F12AF5BC
Order 'res 681 ohm metal film .40w 1% - 5043ED681R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC681YCT-ND.
RES 68.1 OHM METL FILM .40W 1% T - 5043ED68R10F12AF5BC
Order 'res 68.1 ohm metl film .40w 1% t - 5043ED68R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC68.1YTR-ND.
Send this link via E-Mail
Help With This Screen