RES 681K OHM 1/4W 0.1% 1206 - TNPW1206681KBEEN
| Digi-Key Part Number | TNPW1206681KBEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW1206681KBEEN | |||
| Description | RES 681K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206681KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 681K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206681KBEEN TNPW1206681KBEEN |
TNPW1206681KBEEN Specification Sheet
RES 681K OHM 1/4W 0.1% 1206 - TNPW1206681KBEEN (TNPW1206681KBEEN-ND)
Related parts:RES 6.81K OHM 1/4W 1% 1206 SMD - RMC 1/8 6.81K 1% G
Order 'res 6.81k ohm 1/4w 1% 1206 smd - RMC 1/8 6.81K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.81K1%G-ND.
RES 6.81K OHM 1/4W 1% 1206 SMD - RMC 1/8 6.81K 1% R
Order 'res 6.81k ohm 1/4w 1% 1206 smd - RMC 1/8 6.81K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.81K1%R-ND.
RES 68.1K OHM 1/4W 1% 1206 SMD - RMC 1/8 68.1K 1% G
Order 'res 68.1k ohm 1/4w 1% 1206 smd - RMC 1/8 68.1K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/868.1K1%G-ND.
RES 68.1K OHM 1/4W 1% 1206 SMD - RMC 1/8 68.1K 1% R
Order 'res 68.1k ohm 1/4w 1% 1206 smd - RMC 1/8 68.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/868.1K1%R-ND.
RES 681K OHM 1/4W 1% 1206 SMD - RMC 1/8 681K 1% G
Order 'res 681k ohm 1/4w 1% 1206 smd - RMC 1/8 681K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8681K1%G-ND.
RES 681K OHM 1/4W 1% 1206 SMD - RMC 1/8 681K 1% R
Order 'res 681k ohm 1/4w 1% 1206 smd - RMC 1/8 681K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8681K1%R-ND.
RES 68.1K OHM METAL FILM .40W 1% - 5063JD68K10F12AF5BC
Order 'res 68.1k ohm metal film .40w 1% - 5063JD68K10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC68.1KXCT-ND.
RES 681K OHM METAL FILM .40W 1% - 5063JD681K0F12AF5BC
Order 'res 681k ohm metal film .40w 1% - 5063JD681K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC681KXCT-ND.
RES 681K OHM METL FILM .40W 1% T - 5063JD681K0F12AF5BC
Order 'res 681k ohm metl film .40w 1% t - 5063JD681K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC681KXTR-ND.
RES 68.1K OHM METL FILM .40W 1% - 5063JD68K10F12AF5BC
Order 'res 68.1k ohm metl film .40w 1% - 5063JD68K10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC68.1KXTR-ND.
RES 6.81K OHM METAL FILM .40W 1% - 5043ED6K810F12AF5BC
Order 'res 6.81k ohm metal film .40w 1% - 5043ED6K810F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC6.81KYCT-ND.
RES 681K OHM METAL FILM .40W 1% - 5043ED681K0F12AF5BC
Order 'res 681k ohm metal film .40w 1% - 5043ED681K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC681KYCT-ND.
RES 681K OHM METL FILM .40W 1% T - 5043ED681K0F12AF5BC
Order 'res 681k ohm metl film .40w 1% t - 5043ED681K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC681KYTR-ND.
RES 6.81K OHM METL FILM .40W 1% - 5043ED6K810F12AF5BC
Order 'res 6.81k ohm metl film .40w 1% - 5043ED6K810F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC6.81KYTR-ND.
RES 68.1K OHM METAL FILM .6W 1% - B0207C68K10F5TBC
Order 'res 68.1k ohm metal film .6w 1% - B0207C68K10F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC68.1KZCT-ND.
Send this link via E-Mail
Help With This Screen