Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 680 OHM 1/4W 0.1% 1206 - TNPW1206680RBEEA - Resistors

Digi-Key Part Number TNPW1206680RBEEA-ND
Price Break
5000
Unit Price
.36800
Extended Price
1840.00
Manufacturer Part NumberTNPW1206680RBEEA
DescriptionRES 680 OHM 1/4W 0.1% 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW1206680RBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms680
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1206680RBEEA
TNPW1206680RBEEA

TNPW1206680RBEEA Specification Sheet

Image of RES 680 OHM 1/4W 0.1% 1206 - TNPW1206680RBEEA

RES 680 OHM 1/4W 0.1% 1206 - TNPW1206680RBEEA (TNPW1206680RBEEA-ND) - Resistors

Related parts Resistors:
RES 680 OHM 1/4W 1% 1206 SMD - RMC 1/8 680 1% R
 Order 'res 680 ohm 1/4w 1% 1206 smd - RMC 1/8 680 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86801%R-ND.
RES 680 OHM 1/4W 5% 1206 SMD - RMC 1/8 680 5% G
 Order 'res 680 ohm 1/4w 5% 1206 smd - RMC 1/8 680 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86805%G-ND.
RES 680 OHM 1/4W 5% 1206 SMD - RMC 1/8 680 5% R
 Order 'res 680 ohm 1/4w 5% 1206 smd - RMC 1/8 680 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86805%R-ND.
RES 680 OHM METL FILM .40W 1% T/ - 5043ED680R0F12AF5
 Order 'res 680 ohm metl film .40w 1% t/ - 5043ED680R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED680R0F12AF5-ND.
RES 68.0 OHM METL FILM .40W 1% T - 5043ED68R00F12AF5
 Order 'res 68.0 ohm metl film .40w 1% t - 5043ED68R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED68R00F12AF5-ND.
RES 680 OHM METL FILM .40W 1% TR - 5063JD680R0F12AF5
 Order 'res 680 ohm metl film .40w 1% tr - 5063JD680R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD680R0F12AF5-ND.
RES 68.0 OHM METL FLM .40W 1% TR - 5063JD68R00F12AF5
 Order 'res 68.0 ohm metl flm .40w 1% tr - 5063JD68R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD68R00F12AF5-ND.
RES 6.80 OHM MTL FILM .40W 1% TR - 5063JD6R800F12AF5
 Order 'res 6.80 ohm mtl film .40w 1% tr - 5063JD6R800F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD6R800F12AF5-ND.
RES 680 OHM METL FILM .60W 1% T/ - B0207C680R0F5T
 Order 'res 680 ohm metl film .60w 1% t/ - B0207C680R0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C680R0F5T-ND.
RES 68.0 OHM METL FILM .60W 1% T - B0207C68R00F5T
 Order 'res 68.0 ohm metl film .60w 1% t - B0207C68R00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C68R00F5T-ND.
RES 6.80 OHM METL FILM .60W 1% T - B0207C6R800F5T
 Order 'res 6.80 ohm metl film .60w 1% t - B0207C6R800F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C6R800F5T-ND.
RES 680 OHM 1/4W 5% CARBON FILM - CF 1/4 680 5% R
 Order 'res 680 ohm 1/4w 5% carbon film - CF 1/4 680 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/46805%RTR-ND.
RES 680 OHM 1/4W 5% CARBON FILM - CF 1/4 680 5% T
 Order 'res 680 ohm 1/4w 5% carbon film - CF 1/4 680 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/46805%T-ND.
RES 680 OHM 1/4W 5% CARBON FILM - CFM 1/4 680 5% R
 Order 'res 680 ohm 1/4w 5% carbon film - CFM 1/4 680 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/46805%R-ND.
RES 680 OHM 1/4W 5% CARBON FILM - CFM 1/4 680 5% T
 Order 'res 680 ohm 1/4w 5% carbon film - CFM 1/4 680 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/46805%T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 680 OHM 1/4W .5% 1206 - RG3216V-6800-D-T5 Next: RES 680 OHM 1/4W 0.1% 1206 - TNPW1206680RBEEN