RES 680K OHM 1/4W 0.1% 1206 - TNPW1206680KBEEA
| Digi-Key Part Number | TNPW1206680KBEEA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW1206680KBEEA | |||
| Description | RES 680K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206680KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 680K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206680KBEEA TNPW1206680KBEEA |
TNPW1206680KBEEA Specification Sheet
RES 680K OHM 1/4W 0.1% 1206 - TNPW1206680KBEEA (TNPW1206680KBEEA-ND)
Related parts:RES 680K OHM 1/4W 1% 1206 SMD - RMC 1/8 680K 1% R
Order 'res 680k ohm 1/4w 1% 1206 smd - RMC 1/8 680K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8680K1%R-ND.
RES 680K OHM 1/4W 5% 1206 SMD - RMC 1/8 680K 5% G
Order 'res 680k ohm 1/4w 5% 1206 smd - RMC 1/8 680K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8680K5%G-ND.
RES 680K OHM 1/4W 5% 1206 SMD - RMC 1/8 680K 5% R
Order 'res 680k ohm 1/4w 5% 1206 smd - RMC 1/8 680K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8680K5%R-ND.
RES 680K OHM METAL FILM .50W 1% - SFR16S0006803FR500
Order 'res 680k ohm metal film .50w 1% - SFR16S0006803FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED680K0F12AF5-ND.
RES 680K OHM METL FILM .40W 1% T - 5043ED680K0F12AF5
Order 'res 680k ohm metl film .40w 1% t - 5043ED680K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED680K0F12AF5-ND.
RES 68.0K OHM METL FILM .40W 1% - 5043ED68K00F12AF5
Order 'res 68.0k ohm metl film .40w 1% - 5043ED68K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED68K00F12AF5-ND.
RES 68.0K OHM MTL FLM .40W 1% TR - 5063JD68K00F12AF5
Order 'res 68.0k ohm mtl flm .40w 1% tr - 5063JD68K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD68K00F12AF5-ND.
RES 6.80K OHM MTL FLM .40W 1% TR - 5063JD6K800F12AF5
Order 'res 6.80k ohm mtl flm .40w 1% tr - 5063JD6K800F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD6K800F12AF5-ND.
RES 680K OHM METL FILM .60W 1% T - B0207C680K0F5T
Order 'res 680k ohm metl film .60w 1% t - B0207C680K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C680K0F5T-ND.
RES 68.0K OHM METL FILM .60W 1% - B0207C68K00F5T
Order 'res 68.0k ohm metl film .60w 1% - B0207C68K00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C68K00F5T-ND.
RES 6.80K OHM MTL FILM .60W 1% T - B0207C6K800F5T
Order 'res 6.80k ohm mtl film .60w 1% t - B0207C6K800F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C6K800F5T-ND.
RES 680K OHM METAL FILM .40W 1% - 5063JD680K0F12AF5BC
Order 'res 680k ohm metal film .40w 1% - 5063JD680K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC680KXCT-ND.
RES 680K OHM METL FILM .40W 1% T - 5063JD680K0F12AF5BC
Order 'res 680k ohm metl film .40w 1% t - 5063JD680K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC680KXTR-ND.
RES 680K OHM METAL FILM .50W 1% - HVR3700006803FR500
Order 'res 680k ohm metal film .50w 1% - HVR3700006803FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF680KCT-ND.
RES 680K OHM METAL FILM .50W 1% - HVR3700006803FR500
Order 'res 680k ohm metal film .50w 1% - HVR3700006803FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHF680KTR-ND.
Send this link via E-Mail
Help With This Screen