RES 634 OHM 1/4W 0.1% 1206 - TNPW1206634RBETA - Resistors
| Digi-Key Part Number | TNPW1206634RBETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206634RBETA | |||
| Description | RES 634 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206634RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 634 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206634RBETA TNPW1206634RBETA |
TNPW1206634RBETA Specification Sheet
RES 634 OHM 1/4W 0.1% 1206 - TNPW1206634RBETA (TNPW1206634RBETA-ND) - Resistors
Related parts Resistors :RES 634 OHM 1/4W 0.1% 1206 - TNPW1206634RBETA
Order 'res 634 ohm 1/4w 0.1% 1206 - TNPW1206634RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206634RBETA-ND.
RES 6.34 OHM 1/4W 1% 1206 SMD - CRCW12066R34FNEA
Order 'res 6.34 ohm 1/4w 1% 1206 smd - CRCW12066R34FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.34FCT-ND.
RES 634 OHM 1/4W 1% 1206 SMD - CRCW1206634RFKEA
Order 'res 634 ohm 1/4w 1% 1206 smd - CRCW1206634RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-634FCT-ND.
RES 63.4 OHM 1/4W 1% 1206 SMD - CRCW120663R4FKEA
Order 'res 63.4 ohm 1/4w 1% 1206 smd - CRCW120663R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-63.4FCT-ND.
RES 634 OHM 1/4W 1% 1206 SMD - CRCW1206634RFKEA
Order 'res 634 ohm 1/4w 1% 1206 smd - CRCW1206634RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-634FDKR-ND.
RES 6.34 OHM 1/4W 1% 1206 SMD - CRCW12066R34FNEA
Order 'res 6.34 ohm 1/4w 1% 1206 smd - CRCW12066R34FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.34FDKR-ND.
RES 63.4 OHM 1/4W 1% 1206 SMD - CRCW120663R4FKEA
Order 'res 63.4 ohm 1/4w 1% 1206 smd - CRCW120663R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-63.4FDKR-ND.
RES 634 OHM 1/4W 1% 1206 SMD - CRCW1206634RFKEA
Order 'res 634 ohm 1/4w 1% 1206 smd - CRCW1206634RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-634FTR-ND.
RES 63.4 OHM 1/4W 1% 1206 SMD - CRCW120663R4FKEA
Order 'res 63.4 ohm 1/4w 1% 1206 smd - CRCW120663R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-63.4FTR-ND.
RES 6.34 OHM 1/4W 1% 1206 SMD - CRCW12066R34FNEA
Order 'res 6.34 ohm 1/4w 1% 1206 smd - CRCW12066R34FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.34FTR-ND.
RES 634 OHM 1/4W 1% 1206 SMD - CRCW1206634RFKTA
Order 'res 634 ohm 1/4w 1% 1206 smd - CRCW1206634RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206634RFKTA-ND.
RES 63.4 OHM 1/4W 1% 1206 SMD - CRCW120663R4FKTA
Order 'res 63.4 ohm 1/4w 1% 1206 smd - CRCW120663R4FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120663R4FKTA-ND.
RES 6.34 OHM 1/4W 1% 1206 SMD - CRCW12066R34FNTA
Order 'res 6.34 ohm 1/4w 1% 1206 smd - CRCW12066R34FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12066R34FNTA-ND.
RES 634 OHM 1/4W 0.1% 1206 - TNPW1206634RBEEA
Order 'res 634 ohm 1/4w 0.1% 1206 - TNPW1206634RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206634RBEEA-ND.
RES 634 OHM 1/4W 0.1% 1206 - TNPW1206634RBEEN
Order 'res 634 ohm 1/4w 0.1% 1206 - TNPW1206634RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206634RBEEN-ND.
Send this link via E-Mail
Help With This Screen
