634K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206634KBETA
RES 634K OHM 1/4W 0.1% 1206 - TNPW1206634KBETA - Resistors
| Digi-Key Part Number | TNPW1206634KBETA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW1206634KBETA | |||
| Description | RES 634K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 634K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206634KBETA
| Technical/Catalog Information | TNPW1206634KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 634K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206634KBETA TNPW1206634KBETA |
TNPW1206634KBETA Specification Sheet
RES 634K OHM 1/4W 0.1% 1206 - TNPW1206634KBETA (TNPW1206634KBETA-ND) - Resistors
Related parts 634K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206634KBETA6.34K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF506K3400FHEB
Order 'res 6.34k ohm 1% 50ppm 1/4w - CMF506K3400FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF6.34KQFCT-ND.
63.4K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF5063K400FHEB
Order 'res 63.4k ohm 1% 50ppm 1/4w - CMF5063K400FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF63.4KQFCT-ND.
63.4K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF5063K400FHEB
Order 'res 63.4k ohm 1% 50ppm 1/4w - CMF5063K400FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF63.4KQFTR-ND.
6.34K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF506K3400FHEB
Order 'res 6.34k ohm 1% 50ppm 1/4w - CMF506K3400FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF6.34KQFTR-ND.
634K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512634KFKEG
Order 'res 634k ohm 1w 1% 2512 smd - CRCW2512634KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512634KFKEG-ND.
634K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512634KFKTG
Order 'res 634k ohm 1w 1% 2512 smd - CRCW2512634KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512634KFKTG-ND.
63.4K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251263K4FKEG
Order 'res 63.4k ohm 1w 1% 2512 smd - CRCW251263K4FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251263K4FKEG-ND.
63.4K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251263K4FKTG
Order 'res 63.4k ohm 1w 1% 2512 smd - CRCW251263K4FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251263K4FKTG-ND.
6.34K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126K34FKEG
Order 'res 6.34k ohm 1w 1% 2512 smd - CRCW25126K34FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126K34FKEG-ND.
6.34K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126K34FKTG
Order 'res 6.34k ohm 1w 1% 2512 smd - CRCW25126K34FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126K34FKTG-ND.
634K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206634KBETA
Order 'res 634k ohm 1/4w 0.1% 1206 - TNPW1206634KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206634KBETA-ND.
634K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206634KFKEA
Order 'res 634k ohm 1/4w 1% 1206 smd - CRCW1206634KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-634KFCT-ND.
63.4K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120663K4FKEA
Order 'res 63.4k ohm 1/4w 1% 1206 smd - CRCW120663K4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-63.4KFCT-ND.
6.34K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12066K34FKEA
Order 'res 6.34k ohm 1/4w 1% 1206 smd - CRCW12066K34FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.34KFCT-ND.
6.34K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12066K34FKEA
Order 'res 6.34k ohm 1/4w 1% 1206 smd - CRCW12066K34FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.34KFDKR-ND.
Options for 634K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206634KBETA
Send this link via E-Mail
Help With This Screen
