RES 619 OHM 1/4W 0.1% 1206 - TNPW1206619RBETA - Resistors
| Digi-Key Part Number | TNPW1206619RBETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206619RBETA | |||
| Description | RES 619 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206619RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 619 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206619RBETA TNPW1206619RBETA |
TNPW1206619RBETA Specification Sheet
RES 619 OHM 1/4W 0.1% 1206 - TNPW1206619RBETA (TNPW1206619RBETA-ND) - Resistors
Related parts Resistors:RES 61.9 OHM 1/4W 1% 1206 SMD - RMCF 1/8 61.9 1% R
Order 'res 61.9 ohm 1/4w 1% 1206 smd - RMCF 1/8 61.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/861.91%R-ND.
RES 619 OHM 1/4W 1% 1206 SMD - RMCF 1/8 619 1% R
Order 'res 619 ohm 1/4w 1% 1206 smd - RMCF 1/8 619 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/86191%RTR-ND.
RES 6.19 OHM 1/4W 1% 1206 SMD - RMC 1/8 6.19 1% R
Order 'res 6.19 ohm 1/4w 1% 1206 smd - RMC 1/8 6.19 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.191%R-ND.
RES 61.9 OHM 1/4W 1% 1206 SMD - RMC 1/8 61.9 1% R
Order 'res 61.9 ohm 1/4w 1% 1206 smd - RMC 1/8 61.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/861.91%R-ND.
RES 619 OHM 1/4W 1% 1206 SMD - RMC 1/8 619 1% R
Order 'res 619 ohm 1/4w 1% 1206 smd - RMC 1/8 619 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86191%R-ND.
RES 619 OHM 1/4W 1% 1206 SMD - RMCF 1/8 619 1% R
Order 'res 619 ohm 1/4w 1% 1206 smd - RMCF 1/8 619 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/86191%RCT-ND.
RES 619 OHM 1/4W 1% 1206 SMD - RMCF 1/8 619 1% R
Order 'res 619 ohm 1/4w 1% 1206 smd - RMCF 1/8 619 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/86191%RDKR-ND.
RES 619 OHM METAL FILM .50W 1% - SFR16S0006190FR500
Order 'res 619 ohm metal film .50w 1% - SFR16S0006190FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED619R0F12AF5-ND.
RES 61.9 OHM METAL FILM .50W 1% - SFR16S0006199FR500
Order 'res 61.9 ohm metal film .50w 1% - SFR16S0006199FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED61R90F12AF5-ND.
RES 6.19 OHM MTL FILM .40W 1% TR - 5063JD6R190F12AF5
Order 'res 6.19 ohm mtl film .40w 1% tr - 5063JD6R190F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD6R190F12AF5-ND.
RES 6.19 OHM METL FILM .60W 1% T - B0207C6R190F5T
Order 'res 6.19 ohm metl film .60w 1% t - B0207C6R190F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C6R190F5T-ND.
RES 619 OHM METAL FILM .40W 1% - 5063JD619R0F12AF5BC
Order 'res 619 ohm metal film .40w 1% - 5063JD619R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC619XCT-ND.
RES 61.9 OHM METAL FILM .40W 1% - 5063JD61R90F12AF5BC
Order 'res 61.9 ohm metal film .40w 1% - 5063JD61R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC61.9XCT-ND.
RES 61.9 OHM METL FILM .40W 1% T - 5063JD61R90F12AF5BC
Order 'res 61.9 ohm metl film .40w 1% t - 5063JD61R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC61.9XTR-ND.
RES 619 OHM METL FILM .40W 1% T/ - 5063JD619R0F12AF5BC
Order 'res 619 ohm metl film .40w 1% t/ - 5063JD619R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC619XTR-ND.
Send this link via E-Mail
Help With This Screen