RES 619K OHM 1/4W 0.1% 1206 - TNPW1206619KBETA
| Digi-Key Part Number | TNPW1206619KBETA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW1206619KBETA | |||
| Description | RES 619K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206619KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 619K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206619KBETA TNPW1206619KBETA |
TNPW1206619KBETA Specification Sheet
RES 619K OHM 1/4W 0.1% 1206 - TNPW1206619KBETA (TNPW1206619KBETA-ND)
Related parts:RES 6.19K OHM 1/4W 1% 1206 SMD - RMC 1/8 6.19K 1% G
Order 'res 6.19k ohm 1/4w 1% 1206 smd - RMC 1/8 6.19K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.19K1%G-ND.
RES 6.19K OHM 1/4W 1% 1206 SMD - RMC 1/8 6.19K 1% R
Order 'res 6.19k ohm 1/4w 1% 1206 smd - RMC 1/8 6.19K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.19K1%R-ND.
RES 61.9K OHM 1/4W 1% 1206 SMD - RMC 1/8 61.9K 1% G
Order 'res 61.9k ohm 1/4w 1% 1206 smd - RMC 1/8 61.9K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/861.9K1%G-ND.
RES 61.9K OHM 1/4W 1% 1206 SMD - RMC 1/8 61.9K 1% R
Order 'res 61.9k ohm 1/4w 1% 1206 smd - RMC 1/8 61.9K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/861.9K1%R-ND.
RES 619K OHM 1/4W 1% 1206 SMD - RMC 1/8 619K 1% R
Order 'res 619k ohm 1/4w 1% 1206 smd - RMC 1/8 619K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8619K1%R-ND.
RES 619K OHM METAL FILM .50W 1% - SFR16S0006193FR500
Order 'res 619k ohm metal film .50w 1% - SFR16S0006193FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED619K0F12AF5-ND.
RES 61.9K OHM METAL FILM .50W 1% - SFR16S0006192FR500
Order 'res 61.9k ohm metal film .50w 1% - SFR16S0006192FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED61K90F12AF5-ND.
RES 6.19K OHM METAL FILM .50W 1% - SFR16S0006191FR500
Order 'res 6.19k ohm metal film .50w 1% - SFR16S0006191FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED6K190F12AF5-ND.
RES 61.9K OHM METAL FILM .60W 1% - MRS25000C6192FRP00
Order 'res 61.9k ohm metal film .60w 1% - MRS25000C6192FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC61K90F12AF5-ND.
RES 61.9K OHM METAL FILM .40W 1% - 5063JD61K90F12AF5BC
Order 'res 61.9k ohm metal film .40w 1% - 5063JD61K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC61.9KXCT-ND.
RES 619K OHM METAL FILM .40W 1% - 5063JD619K0F12AF5BC
Order 'res 619k ohm metal film .40w 1% - 5063JD619K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC619KXCT-ND.
RES 619K OHM METL FILM .40W 1% T - 5063JD619K0F12AF5BC
Order 'res 619k ohm metl film .40w 1% t - 5063JD619K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC619KXTR-ND.
RES 61.9K OHM METL FILM .40W 1% - 5063JD61K90F12AF5BC
Order 'res 61.9k ohm metl film .40w 1% - 5063JD61K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC61.9KXTR-ND.
RES 619K OHM METAL FILM .40W 1% - 5043ED619K0F12AF5BC
Order 'res 619k ohm metal film .40w 1% - 5043ED619K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC619KYCT-ND.
RES 6.19K OHM METAL FILM .40W 1% - 5043ED6K190F12AF5BC
Order 'res 6.19k ohm metal film .40w 1% - 5043ED6K190F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC6.19KYCT-ND.
Send this link via E-Mail
Help With This Screen