RES 60.4 OHM 1/4W 0.1% 1206 - TNPW120660R4BETA
| Digi-Key Part Number | TNPW120660R4BETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW120660R4BETA | |||
| Description | RES 60.4 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW120660R4BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 60.4 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW120660R4BETA TNPW120660R4BETA |
TNPW120660R4BETA Specification Sheet
RES 60.4 OHM 1/4W 0.1% 1206 - TNPW120660R4BETA (TNPW120660R4BETA-ND)
Related parts:RES .4 OHM 1/4W 1% 0805 SMD - CSR 1/4 0.4 1% I
Order 'res .4 ohm 1/4w 1% 0805 smd - CSR 1/4 0.4 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/40.41%I-ND.
RES FUSE .22 OHM 1/4W 5% AXIAL - FRN 1/4 0.22 5% R
Order 'res fuse .22 ohm 1/4w 5% axial - FRN 1/4 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/40.225%R-ND.
RES FUSE 100 OHM 1/4W 5% AXIAL - FRN 1/4 100 5% R
Order 'res fuse 100 ohm 1/4w 5% axial - FRN 1/4 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/41005%R-ND.
RES FUSE 10 OHM 1/4W 5% AXIAL - FRN 1/4 10 5% R
Order 'res fuse 10 ohm 1/4w 5% axial - FRN 1/4 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/4105%R-ND.
RES FUSE 150 OHM 1/4W 5% AXIAL - FRN 1/4 150 5% R
Order 'res fuse 150 ohm 1/4w 5% axial - FRN 1/4 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/41505%R-ND.
RES FUSE 18 OHM 1/4W 5% AXIAL - FRN 1/4 18 5% R
Order 'res fuse 18 ohm 1/4w 5% axial - FRN 1/4 18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/4185%R-ND.
RES FUSE 1K OHM 1/4W 5% AXIAL - FRN 1/4 1K 5% R
Order 'res fuse 1k ohm 1/4w 5% axial - FRN 1/4 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/41K5%R-ND.
RES FUSE 2.2 OHM 1/4W 5% AXIAL - FRN 1/4 2.2 5% R
Order 'res fuse 2.2 ohm 1/4w 5% axial - FRN 1/4 2.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/42.25%R-ND.
RES FUSE 2.4 OHM 1/4W 5% AXIAL - FRN 1/4 2.4 5% R
Order 'res fuse 2.4 ohm 1/4w 5% axial - FRN 1/4 2.4 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/42.45%R-ND.
RES FUSE 22 OHM 1/4W 5% AXIAL - FRN 1/4 22 5% R
Order 'res fuse 22 ohm 1/4w 5% axial - FRN 1/4 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/4225%R-ND.
RES FUSE 3.3 OHM 1/4W 5% AXIAL - FRN 1/4 3.3 5% R
Order 'res fuse 3.3 ohm 1/4w 5% axial - FRN 1/4 3.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/43.35%R-ND.
RES FUSE 39 OHM 1/4W 5% AXIAL - FRN 1/4 39 5% R
Order 'res fuse 39 ohm 1/4w 5% axial - FRN 1/4 39 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/4395%R-ND.
RES FUSE 4.7 OHM 1/4W 5% AXIAL - FRN 1/4 4.7 5% R
Order 'res fuse 4.7 ohm 1/4w 5% axial - FRN 1/4 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/44.75%R-ND.
RES FUSE 470 OHM 1/4W 5% AXIAL - FRN 1/4 470 5% R
Order 'res fuse 470 ohm 1/4w 5% axial - FRN 1/4 470 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/44705%R-ND.
RES FUSE 47 OHM 1/4W 5% AXIAL - FRN 1/4 47 5% R
Order 'res fuse 47 ohm 1/4w 5% axial - FRN 1/4 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/4475%R-ND.
Send this link via E-Mail
Help With This Screen