RES 604 OHM 1/4W 0.1% 1206 - TNPW1206604RBEEA - Resistors
| Digi-Key Part Number | TNPW1206604RBEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206604RBEEA | |||
| Description | RES 604 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206604RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 604 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206604RBEEA TNPW1206604RBEEA |
TNPW1206604RBEEA Specification Sheet
RES 604 OHM 1/4W 0.1% 1206 - TNPW1206604RBEEA (TNPW1206604RBEEA-ND) - Resistors
Related parts Resistors:RES 6.04 OHM 1/4W 1% 1206 SMD - RMC 1/8 6.04 1% R
Order 'res 6.04 ohm 1/4w 1% 1206 smd - RMC 1/8 6.04 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.041%R-ND.
RES 60.4 OHM 1/4W 1% 1206 SMD - RMC 1/8 60.4 1% G
Order 'res 60.4 ohm 1/4w 1% 1206 smd - RMC 1/8 60.4 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/860.41%G-ND.
RES 60.4 OHM 1/4W 1% 1206 SMD - RMC 1/8 60.4 1% R
Order 'res 60.4 ohm 1/4w 1% 1206 smd - RMC 1/8 60.4 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/860.41%R-ND.
RES 604 OHM 1/4W 1% 1206 SMD - RMC 1/8 604 1% G
Order 'res 604 ohm 1/4w 1% 1206 smd - RMC 1/8 604 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86041%G-ND.
RES 604 OHM 1/4W 1% 1206 SMD - RMC 1/8 604 1% R
Order 'res 604 ohm 1/4w 1% 1206 smd - RMC 1/8 604 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86041%R-ND.
RES 6.04 OHM MTL FILM .40W 1% TR - 5063JD6R040F12AF5
Order 'res 6.04 ohm mtl film .40w 1% tr - 5063JD6R040F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD6R040F12AF5-ND.
RES 6.04 OHM METL FILM .60W 1% T - B0207C6R040F5T
Order 'res 6.04 ohm metl film .60w 1% t - B0207C6R040F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C6R040F5T-ND.
RES 60.4 OHM METAL FILM .40W 1% - 5063JD60R40F12AF5BC
Order 'res 60.4 ohm metal film .40w 1% - 5063JD60R40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC60.4XCT-ND.
RES 604 OHM METAL FILM .40W 1% - 5063JD604R0F12AF5BC
Order 'res 604 ohm metal film .40w 1% - 5063JD604R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC604XCT-ND.
RES 604 OHM METL FILM .40W 1% T/ - 5063JD604R0F12AF5BC
Order 'res 604 ohm metl film .40w 1% t/ - 5063JD604R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC604XTR-ND.
RES 60.4 OHM METL FILM .40W 1% T - 5063JD60R40F12AF5BC
Order 'res 60.4 ohm metl film .40w 1% t - 5063JD60R40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC60.4XTR-ND.
RES 60.4 OHM METAL FILM .40W 1% - 5043ED60R40F12AF5BC
Order 'res 60.4 ohm metal film .40w 1% - 5043ED60R40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC60.4YCT-ND.
RES 604 OHM METAL FILM .40W 1% - 5043ED604R0F12AF5BC
Order 'res 604 ohm metal film .40w 1% - 5043ED604R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC604YCT-ND.
RES 60.4 OHM METL FILM .40W 1% T - 5043ED60R40F12AF5BC
Order 'res 60.4 ohm metl film .40w 1% t - 5043ED60R40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC60.4YTR-ND.
RES 604 OHM METL FILM .40W 1% T/ - 5043ED604R0F12AF5BC
Order 'res 604 ohm metl film .40w 1% t/ - 5043ED604R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC604YTR-ND.
Send this link via E-Mail
Help With This Screen