RES 5.62K OHM 1/4W 0.1% 1206 - TNPW12065K62BETA
| Digi-Key Part Number | TNPW12065K62BETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW12065K62BETA | |||
| Description | RES 5.62K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW12065K62BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.62K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW12065K62BETA TNPW12065K62BETA |
TNPW12065K62BETA Specification Sheet
RES 5.62K OHM 1/4W 0.1% 1206 - TNPW12065K62BETA (TNPW12065K62BETA-ND)
Related parts:RES 6.2K OHM 1/4W 5% 1206 SMD - RMC 1/8 6.2K 5% G
Order 'res 6.2k ohm 1/4w 5% 1206 smd - RMC 1/8 6.2K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.2K5%G-ND.
RES 6.2K OHM 1/4W 5% 1206 SMD - RMC 1/8 6.2K 5% R
Order 'res 6.2k ohm 1/4w 5% 1206 smd - RMC 1/8 6.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.2K5%R-ND.
RES 62K OHM 1/4W 5% 1206 SMD - RMC 1/8 62K 5% G
Order 'res 62k ohm 1/4w 5% 1206 smd - RMC 1/8 62K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/862K5%G-ND.
RES 62K OHM 1/4W 5% 1206 SMD - RMC 1/8 62K 5% R
Order 'res 62k ohm 1/4w 5% 1206 smd - RMC 1/8 62K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/862K5%R-ND.
RES 6.2K OHM 1/4W 5% CARBON FILM - CF 1/4 6.2K 5% R
Order 'res 6.2k ohm 1/4w 5% carbon film - CF 1/4 6.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/46.2K5%RTR-ND.
RES 62K OHM 1/4W 5% CARBON FILM - CF 1/4 62K 5% R
Order 'res 62k ohm 1/4w 5% carbon film - CF 1/4 62K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/462K5%RTR-ND.
RES 62K OHM 1/4W 5% CARBON FILM - CF 1/4 62K 5% T
Order 'res 62k ohm 1/4w 5% carbon film - CF 1/4 62K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/462K5%T-ND.
RES 6.2K OHM 1/4W 5% CARBON FILM - CFM 1/4 6.2K 5% R
Order 'res 6.2k ohm 1/4w 5% carbon film - CFM 1/4 6.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/46.2K5%R-ND.
RES 62K OHM 1/4W 5% CARBON FILM - CFM 1/4 62K 5% R
Order 'res 62k ohm 1/4w 5% carbon film - CFM 1/4 62K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/462K5%R-ND.
RES 62K OHM 1/4W 5% CARBON FILM - CFM 1/4 62K 5% T
Order 'res 62k ohm 1/4w 5% carbon film - CFM 1/4 62K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/462K5%T-ND.
RES 6.2K OHM 1/4W 5% CARBON FILM - PCF 1/4 6.2K 5% P
Order 'res 6.2k ohm 1/4w 5% carbon film - PCF 1/4 6.2K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/46.2K5%P-ND.
RES 62K OHM 1/4W 5% CARBON FILM - PCF 1/4 62K 5% P
Order 'res 62k ohm 1/4w 5% carbon film - PCF 1/4 62K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/462K5%P-ND.
RES 6.2K OHM 1/8W 5% 1206 SMD - RMCF 1/8 6.2K 5% G
Order 'res 6.2k ohm 1/8w 5% 1206 smd - RMCF 1/8 6.2K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/86.2K5%G-ND.
RES 6.2K OHM 1/8W 5% 1206 SMD - RMCF 1/8 6.2K 5% R
Order 'res 6.2k ohm 1/8w 5% 1206 smd - RMCF 1/8 6.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/86.2K5%R-ND.
RES 62K OHM 1/8W 5% 1206 SMD - RMCF 1/8 62K 5% R
Order 'res 62k ohm 1/8w 5% 1206 smd - RMCF 1/8 62K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/862K5%R-ND.
Send this link via E-Mail
Help With This Screen