RES 5.60K OHM 1/4W 0.1% 1206 - TNPW12065K60BETA - Resistors
5.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12065K60BETA
| Digi-Key Part Number | TNPW12065K60BETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW12065K60BETA | |||
| Description | RES 5.60K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 5.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12065K60BETA
| Technical/Catalog Information | TNPW12065K60BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.60K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW12065K60BETA TNPW12065K60BETA |
TNPW12065K60BETA Specification Sheet
RES 5.60K OHM 1/4W 0.1% 1206 - TNPW12065K60BETA (TNPW12065K60BETA-ND) - Resistors
Related parts 5.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12065K60BETARES 5.60K OHM 1/4W 0.1% 1206 - TNPW12065K60BETA
Order 'res 5.60k ohm 1/4w 0.1% 1206 - TNPW12065K60BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12065K60BETA-ND.
RES 560K OHM 1/4W 0.1% 1206 - TNPW1206560KBEEA
Order 'res 560k ohm 1/4w 0.1% 1206 - TNPW1206560KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206560KBEEA-ND.
RES 560K OHM 1/4W 0.1% 1206 - TNPW1206560KBEEN
Order 'res 560k ohm 1/4w 0.1% 1206 - TNPW1206560KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206560KBEEN-ND.
RES 560K OHM 1/4W 0.1% 1206 - TNPW1206560KBETA
Order 'res 560k ohm 1/4w 0.1% 1206 - TNPW1206560KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206560KBETA-ND.
RES 56.0K OHM 1/4W 0.1% 1206 - TNPW120656K0BEEA
Order 'res 56.0k ohm 1/4w 0.1% 1206 - TNPW120656K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120656K0BEEA-ND.
RES 56.0K OHM 1/4W 0.1% 1206 - TNPW120656K0BEEN
Order 'res 56.0k ohm 1/4w 0.1% 1206 - TNPW120656K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120656K0BEEN-ND.
RES 56.0K OHM 1/4W 0.1% 1206 - TNPW120656K0BETA
Order 'res 56.0k ohm 1/4w 0.1% 1206 - TNPW120656K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120656K0BETA-ND.
RES 5.60K OHM 1/4W 0.1% 1206 - TNPW12065K60BEEA
Order 'res 5.60k ohm 1/4w 0.1% 1206 - TNPW12065K60BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12065K60BEEA-ND.
RES 5.60K OHM 1/4W 0.1% 1206 - TNPW12065K60BEEN
Order 'res 5.60k ohm 1/4w 0.1% 1206 - TNPW12065K60BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12065K60BEEN-ND.
RES 560K OHM 1/4W 5% 1206 SMD - CRCW1206560KJNEA
Order 'res 560k ohm 1/4w 5% 1206 smd - CRCW1206560KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KECT-ND.
RES 560K OHM 1/4W 5% 1206 SMD - CRCW1206560KJNEA
Order 'res 560k ohm 1/4w 5% 1206 smd - CRCW1206560KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KEDKR-ND.
RES 560K OHM 1/4W 5% 1206 SMD - CRCW1206560KJNEA
Order 'res 560k ohm 1/4w 5% 1206 smd - CRCW1206560KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-560KETR-ND.
RES 560K OHM 1/4W 5% 1206 SMD - CRCW1206560KJNTA
Order 'res 560k ohm 1/4w 5% 1206 smd - CRCW1206560KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206560KJNTA-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEN
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
Options for 5.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12065K60BETA
Send this link via E-Mail
Help With This Screen
