5.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12065K60BEEA
RES 5.60K OHM 1/4W 0.1% 1206 - TNPW12065K60BEEA - Resistors
| Digi-Key Part Number | TNPW12065K60BEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW12065K60BEEA | |||
| Description | RES 5.60K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12065K60BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.60K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12065K60BEEA TNPW12065K60BEEA |
TNPW12065K60BEEA Specification Sheet
RES 5.60K OHM 1/4W 0.1% 1206 - TNPW12065K60BEEA (TNPW12065K60BEEA-ND) - Resistors
Related parts 5.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12065K60BEEA560K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512560KFKEG
Order 'res 560k ohm 1w 1% 2512 smd - CRCW2512560KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512560KFKEG-ND.
560K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512560KFKTG
Order 'res 560k ohm 1w 1% 2512 smd - CRCW2512560KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512560KFKTG-ND.
56.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251256K0FKEG
Order 'res 56.0k ohm 1w 1% 2512 smd - CRCW251256K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251256K0FKEG-ND.
56.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251256K0FKTG
Order 'res 56.0k ohm 1w 1% 2512 smd - CRCW251256K0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251256K0FKTG-ND.
5.60K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25125K60FKEG
Order 'res 5.60k ohm 1w 1% 2512 smd - CRCW25125K60FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25125K60FKEG-ND.
5.60K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25125K60FKTG
Order 'res 5.60k ohm 1w 1% 2512 smd - CRCW25125K60FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25125K60FKTG-ND.
5.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12065K60BEEA
Order 'res 5.60k ohm 1/4w 0.1% 1206 - TNPW12065K60BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12065K60BEEA-ND.
560K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206560KJNEA
Order 'res 560k ohm 1/4w 5% 1206 smd - CRCW1206560KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KECT-ND.
560K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206560KJNEA
Order 'res 560k ohm 1/4w 5% 1206 smd - CRCW1206560KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KEDKR-ND.
560K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206560KJNEA
Order 'res 560k ohm 1/4w 5% 1206 smd - CRCW1206560KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-560KETR-ND.
56.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120656K0FKEA
Order 'res 56.0k ohm 1/4w 1% 1206 smd - CRCW120656K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56.0KFCT-ND.
5.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12065K60FKEA
Order 'res 5.60k ohm 1/4w 1% 1206 smd - CRCW12065K60FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.60KFCT-ND.
560K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206560KFKEA
Order 'res 560k ohm 1/4w 1% 1206 smd - CRCW1206560KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KFCT-ND.
5.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12065K60FKEA
Order 'res 5.60k ohm 1/4w 1% 1206 smd - CRCW12065K60FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.60KFDKR-ND.
56.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120656K0FKEA
Order 'res 56.0k ohm 1/4w 1% 1206 smd - CRCW120656K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56.0KFDKR-ND.
Options for 5.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12065K60BEEA
Send this link via E-Mail
Help With This Screen
