RES 590K OHM 1/4W 0.1% 1206 - TNPW1206590KBEEN - Resistors
| Digi-Key Part Number | TNPW1206590KBEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW1206590KBEEN | |||
| Description | RES 590K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206590KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 590K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206590KBEEN TNPW1206590KBEEN |
TNPW1206590KBEEN Specification Sheet
RES 590K OHM 1/4W 0.1% 1206 - TNPW1206590KBEEN (TNPW1206590KBEEN-ND) - Resistors
Related parts Resistors:RES 590K OHM 1/4W 1% 1206 SMD - RMC 1/8 590K 1% R
Order 'res 590k ohm 1/4w 1% 1206 smd - RMC 1/8 590K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8590K1%R-ND.
RES 590K OHM METAL FILM .50W 1% - SFR16S0005903FR500
Order 'res 590k ohm metal film .50w 1% - SFR16S0005903FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED590K0F12AF5-ND.
RES 59.0K OHM METAL FILM .50W 1% - SFR16S0005902FR500
Order 'res 59.0k ohm metal film .50w 1% - SFR16S0005902FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED59K00F12AF5-ND.
RES 590K OHM METAL FILM .40W 1% - SFR2500005903FR500
Order 'res 590k ohm metal film .40w 1% - SFR2500005903FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED590K0F12AF5-ND.
RES 59.0K OHM MET FILM .40W 1% - SFR2500005902FR500
Order 'res 59.0k ohm met film .40w 1% - SFR2500005902FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED59K00F12AF5-ND.
RES 590K OHM METAL FILM .60W 1% - MRS25000C5903FRP00
Order 'res 590k ohm metal film .60w 1% - MRS25000C5903FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC590K0F12AF5-ND.
RES 59.0K OHM METAL FILM .60W 1% - MRS25000C5902FRP00
Order 'res 59.0k ohm metal film .60w 1% - MRS25000C5902FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC59K00F12AF5-ND.
RES 59.0K OHM METAL FILM .40W 1% - 5063JD59K00F12AF5BC
Order 'res 59.0k ohm metal film .40w 1% - 5063JD59K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC59.0KXCT-ND.
RES 590K OHM METAL FILM .40W 1% - 5063JD590K0F12AF5BC
Order 'res 590k ohm metal film .40w 1% - 5063JD590K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC590KXCT-ND.
RES 590K OHM METL FILM .40W 1% T - 5063JD590K0F12AF5BC
Order 'res 590k ohm metl film .40w 1% t - 5063JD590K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC590KXTR-ND.
RES 59.0K OHM MTL FILM .40W 1% T - 5063JD59K00F12AF5BC
Order 'res 59.0k ohm mtl film .40w 1% t - 5063JD59K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC59.0KXTR-ND.
RES 590K OHM METAL FILM .40W 1% - 5043ED590K0F12AF5BC
Order 'res 590k ohm metal film .40w 1% - 5043ED590K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC590KYCT-ND.
RES 5.90K OHM METAL FILM .40W 1% - 5043ED5K900F12AF5BC
Order 'res 5.90k ohm metal film .40w 1% - 5043ED5K900F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC5.90KYCT-ND.
RES 590K OHM METL FILM .40W 1% T - 5043ED590K0F12AF5BC
Order 'res 590k ohm metl film .40w 1% t - 5043ED590K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC590KYTR-ND.
RES 5.90K OHM MTL FILM .40W 1% T - 5043ED5K900F12AF5BC
Order 'res 5.90k ohm mtl film .40w 1% t - 5043ED5K900F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC5.90KYTR-ND.
Send this link via E-Mail
Help With This Screen