RES 576 OHM 1/4W 0.1% 1206 - TNPW1206576RBEEA
| Digi-Key Part Number | TNPW1206576RBEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206576RBEEA | |||
| Description | RES 576 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206576RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 576 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206576RBEEA TNPW1206576RBEEA |
TNPW1206576RBEEA Specification Sheet
RES 576 OHM 1/4W 0.1% 1206 - TNPW1206576RBEEA (TNPW1206576RBEEA-ND)
Related parts:RES 5.76 OHM 1/4W 1% 1206 SMD - RMC 1/8 5.76 1% R
Order 'res 5.76 ohm 1/4w 1% 1206 smd - RMC 1/8 5.76 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85.761%R-ND.
RES 57.6 OHM 1/4W 1% 1206 SMD - RMC 1/8 57.6 1% R
Order 'res 57.6 ohm 1/4w 1% 1206 smd - RMC 1/8 57.6 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/857.61%R-ND.
RES 576 OHM 1/4W 1% 1206 SMD - RMC 1/8 576 1% R
Order 'res 576 ohm 1/4w 1% 1206 smd - RMC 1/8 576 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85761%R-ND.
RES 576 OHM METAL FILM .50W 1% - SFR16S0005760FR500
Order 'res 576 ohm metal film .50w 1% - SFR16S0005760FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED576R0F12AF5-ND.
RES 576 OHM METAL FILM .40W 1% - SFR2500005760FR500
Order 'res 576 ohm metal film .40w 1% - SFR2500005760FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED576R0F12AF5-ND.
RES 57.6 OHM METAL FILM .60W 1% - MRS25000C5769FRP00
Order 'res 57.6 ohm metal film .60w 1% - MRS25000C5769FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC57R60F12AF5-ND.
RES 5.76 OHM MTL FILM .40W 1% TR - 5063JD5R760F12AF5
Order 'res 5.76 ohm mtl film .40w 1% tr - 5063JD5R760F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD5R760F12AF5-ND.
RES 5.76 OHM METL FILM .60W 1% T - B0207C5R760F5T
Order 'res 5.76 ohm metl film .60w 1% t - B0207C5R760F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C5R760F5T-ND.
RES 576 OHM METAL FILM .40W 1% - 5063JD576R0F12AF5BC
Order 'res 576 ohm metal film .40w 1% - 5063JD576R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC576XCT-ND.
RES 57.6 OHM METAL FILM .40W 1% - 5063JD57R60F12AF5BC
Order 'res 57.6 ohm metal film .40w 1% - 5063JD57R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC57.6XCT-ND.
RES 57.6 OHM METL FILM .40W 1% T - 5063JD57R60F12AF5BC
Order 'res 57.6 ohm metl film .40w 1% t - 5063JD57R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC57.6XTR-ND.
RES 576 OHM METL FILM .40W 1% T/ - 5063JD576R0F12AF5BC
Order 'res 576 ohm metl film .40w 1% t/ - 5063JD576R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC576XTR-ND.
RES 57.6 OHM METAL FILM .40W 1% - 5043ED57R60F12AF5BC
Order 'res 57.6 ohm metal film .40w 1% - 5043ED57R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC57.6YCT-ND.
RES 576 OHM METAL FILM .40W 1% - 5043ED576R0F12AF5BC
Order 'res 576 ohm metal film .40w 1% - 5043ED576R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC576YCT-ND.
RES 57.6 OHM METL FILM .40W 1% T - 5043ED57R60F12AF5BC
Order 'res 57.6 ohm metl film .40w 1% t - 5043ED57R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC57.6YTR-ND.
Send this link via E-Mail
Help With This Screen