56.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120656K2BEEA
RES 56.2K OHM 1/4W 0.1% 1206 - TNPW120656K2BEEA - Resistors
| Digi-Key Part Number | TNPW120656K2BEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW120656K2BEEA | |||
| Description | RES 56.2K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW120656K2BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 56.2K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW120656K2BEEA TNPW120656K2BEEA |
TNPW120656K2BEEA Specification Sheet
RES 56.2K OHM 1/4W 0.1% 1206 - TNPW120656K2BEEA (TNPW120656K2BEEA-ND) - Resistors
Related parts 56.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120656K2BEEA5.62K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF505K6200FHEB
Order 'res 5.62k ohm 1% 50ppm 1/4w - CMF505K6200FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF5.62KQFCT-ND.
56.2K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF5056K200FHEB
Order 'res 56.2k ohm 1% 50ppm 1/4w - CMF5056K200FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF56.2KQFCT-ND.
56.2K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF5056K200FHEB
Order 'res 56.2k ohm 1% 50ppm 1/4w - CMF5056K200FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF56.2KQFTR-ND.
5.62K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF505K6200FHEB
Order 'res 5.62k ohm 1% 50ppm 1/4w - CMF505K6200FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF5.62KQFTR-ND.
5.62K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25125K62FKEG
Order 'res 5.62k ohm 1w 1% 2512 smd - CRCW25125K62FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.62KAFCT-ND.
562K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512562KFKEG
Order 'res 562k ohm 1w 1% 2512 smd - CRCW2512562KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-562KAFCT-ND.
56.2K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251256K2FKEG
Order 'res 56.2k ohm 1w 1% 2512 smd - CRCW251256K2FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56.2KAFCT-ND.
5.62K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25125K62FKEG
Order 'res 5.62k ohm 1w 1% 2512 smd - CRCW25125K62FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.62KAFDKR-ND.
562K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512562KFKEG
Order 'res 562k ohm 1w 1% 2512 smd - CRCW2512562KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-562KAFDKR-ND.
56.2K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251256K2FKEG
Order 'res 56.2k ohm 1w 1% 2512 smd - CRCW251256K2FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56.2KAFDKR-ND.
5.62K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25125K62FKEG
Order 'res 5.62k ohm 1w 1% 2512 smd - CRCW25125K62FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.62KAFTR-ND.
562K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512562KFKEG
Order 'res 562k ohm 1w 1% 2512 smd - CRCW2512562KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-562KAFTR-ND.
56.2K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251256K2FKEG
Order 'res 56.2k ohm 1w 1% 2512 smd - CRCW251256K2FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-56.2KAFTR-ND.
562K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512562KFKTG
Order 'res 562k ohm 1w 1% 2512 smd - CRCW2512562KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512562KFKTG-ND.
56.2K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251256K2FKTG
Order 'res 56.2k ohm 1w 1% 2512 smd - CRCW251256K2FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251256K2FKTG-ND.
Options for 56.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120656K2BEEA
Send this link via E-Mail
Help With This Screen
