RES 562K OHM 1/4W 0.1% 1206 - TNPW1206562KBEEA - Resistors
| Digi-Key Part Number | TNPW1206562KBEEA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW1206562KBEEA | |||
| Description | RES 562K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206562KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 562K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206562KBEEA TNPW1206562KBEEA |
TNPW1206562KBEEA Specification Sheet
RES 562K OHM 1/4W 0.1% 1206 - TNPW1206562KBEEA (TNPW1206562KBEEA-ND) - Resistors
Related parts Resistors:RES 5.62K OHM 1/4W 1% 1206 SMD - RMCF 1/8 5.62K 1% R
Order 'res 5.62k ohm 1/4w 1% 1206 smd - RMCF 1/8 5.62K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/85.62K1%R-ND.
RES 56.2K OHM 1/4W 1% 1206 SMD - RMCF 1/8 56.2K 1% R
Order 'res 56.2k ohm 1/4w 1% 1206 smd - RMCF 1/8 56.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/856.2K1%R-ND.
RES 562K OHM 1/4W 1% 1206 SMD - RMCF 1/8 562K 1% G
Order 'res 562k ohm 1/4w 1% 1206 smd - RMCF 1/8 562K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8562K1%G-ND.
RES 562K OHM 1/4W 1% 1206 SMD - RMCF 1/8 562K 1% R
Order 'res 562k ohm 1/4w 1% 1206 smd - RMCF 1/8 562K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8562K1%R-ND.
RES 5.62K OHM 1/4W 1% 1206 SMD - RMC 1/8 5.62K 1% G
Order 'res 5.62k ohm 1/4w 1% 1206 smd - RMC 1/8 5.62K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85.62K1%G-ND.
RES 5.62K OHM 1/4W 1% 1206 SMD - RMC 1/8 5.62K 1% R
Order 'res 5.62k ohm 1/4w 1% 1206 smd - RMC 1/8 5.62K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85.62K1%R-ND.
RES 56.2K OHM 1/4W 1% 1206 SMD - RMC 1/8 56.2K 1% G
Order 'res 56.2k ohm 1/4w 1% 1206 smd - RMC 1/8 56.2K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/856.2K1%G-ND.
RES 56.2K OHM 1/4W 1% 1206 SMD - RMC 1/8 56.2K 1% R
Order 'res 56.2k ohm 1/4w 1% 1206 smd - RMC 1/8 56.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/856.2K1%R-ND.
RES 562K OHM 1/4W 1% 1206 SMD - RMC 1/8 562K 1% G
Order 'res 562k ohm 1/4w 1% 1206 smd - RMC 1/8 562K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8562K1%G-ND.
RES 562K OHM 1/4W 1% 1206 SMD - RMC 1/8 562K 1% R
Order 'res 562k ohm 1/4w 1% 1206 smd - RMC 1/8 562K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8562K1%R-ND.
RES 562K OHM METAL FILM .60W 1% - MRS25000C5623FRP00
Order 'res 562k ohm metal film .60w 1% - MRS25000C5623FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC562K0F12AF5-ND.
RES 5.62K OHM METAL FILM .60W 1% - MRS25000C5621FRP00
Order 'res 5.62k ohm metal film .60w 1% - MRS25000C5621FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC5K620F12AF5-ND.
RES 562K OHM METAL FILM .40W 1% - 5063JD562K0F12AF5BC
Order 'res 562k ohm metal film .40w 1% - 5063JD562K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC562KXCT-ND.
RES 56.2K OHM METAL FILM .40W 1% - 5063JD56K20F12AF5BC
Order 'res 56.2k ohm metal film .40w 1% - 5063JD56K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC56.2KXCT-ND.
RES 56.2K OHM MTL FILM .40W 1% T - 5063JD56K20F12AF5BC
Order 'res 56.2k ohm mtl film .40w 1% t - 5063JD56K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC56.2KXTR-ND.
Send this link via E-Mail
Help With This Screen