RES 549K OHM 1/4W 0.1% 1206 - TNPW1206549KBEEN
| Digi-Key Part Number | TNPW1206549KBEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW1206549KBEEN | |||
| Description | RES 549K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206549KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 549K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206549KBEEN TNPW1206549KBEEN |
TNPW1206549KBEEN Specification Sheet
RES 549K OHM 1/4W 0.1% 1206 - TNPW1206549KBEEN (TNPW1206549KBEEN-ND)
Related parts:RES 5.49K OHM 1/4W 1% 1206 SMD - RMC 1/8 5.49K 1% G
Order 'res 5.49k ohm 1/4w 1% 1206 smd - RMC 1/8 5.49K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85.49K1%G-ND.
RES 5.49K OHM 1/4W 1% 1206 SMD - RMC 1/8 5.49K 1% R
Order 'res 5.49k ohm 1/4w 1% 1206 smd - RMC 1/8 5.49K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85.49K1%R-ND.
RES 54.9K OHM 1/4W 1% 1206 SMD - RMC 1/8 54.9K 1% R
Order 'res 54.9k ohm 1/4w 1% 1206 smd - RMC 1/8 54.9K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/854.9K1%R-ND.
RES 549K OHM 1/4W 1% 1206 SMD - RMC 1/8 549K 1% R
Order 'res 549k ohm 1/4w 1% 1206 smd - RMC 1/8 549K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8549K1%R-ND.
RES 549K OHM METAL FILM .40W 1% - SFR2500005493FR500
Order 'res 549k ohm metal film .40w 1% - SFR2500005493FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED549K0F12AF5-ND.
RES 549K OHM METAL FILM .60W 1% - MRS25000C5493FRP00
Order 'res 549k ohm metal film .60w 1% - MRS25000C5493FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC549K0F12AF5-ND.
RES 54.9K OHM METAL FILM .60W 1% - MRS25000C5492FRP00
Order 'res 54.9k ohm metal film .60w 1% - MRS25000C5492FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC54K90F12AF5-ND.
RES 54.9K OHM METAL FILM .40W 1% - 5063JD54K90F12AF5BC
Order 'res 54.9k ohm metal film .40w 1% - 5063JD54K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC54.9KXCT-ND.
RES 549K OHM METAL FILM .40W 1% - 5063JD549K0F12AF5BC
Order 'res 549k ohm metal film .40w 1% - 5063JD549K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC549KXCT-ND.
RES 54.9K OHM MTL FILM .40W 1% T - 5063JD54K90F12AF5BC
Order 'res 54.9k ohm mtl film .40w 1% t - 5063JD54K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC54.9KXTR-ND.
RES 549K OHM METL FILM .40W 1% T - 5063JD549K0F12AF5BC
Order 'res 549k ohm metl film .40w 1% t - 5063JD549K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC549KXTR-ND.
RES 5.49K OHM METAL FILM .40W 1% - 5043ED5K490F12AF5BC
Order 'res 5.49k ohm metal film .40w 1% - 5043ED5K490F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC5.49KYCT-ND.
RES 549K OHM METAL FILM .40W 1% - 5043ED549K0F12AF5BC
Order 'res 549k ohm metal film .40w 1% - 5043ED549K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC549KYCT-ND.
RES 549K OHM METL FILM .40W 1% T - 5043ED549K0F12AF5BC
Order 'res 549k ohm metl film .40w 1% t - 5043ED549K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC549KYTR-ND.
RES 5.49K OHM MTL FILM .40W 1% T - 5043ED5K490F12AF5BC
Order 'res 5.49k ohm mtl film .40w 1% t - 5043ED5K490F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC5.49KYTR-ND.
Send this link via E-Mail
Help With This Screen