RES 536 OHM 1/4W 0.1% 1206 - TNPW1206536RBETA - Resistors
| Digi-Key Part Number | TNPW1206536RBETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206536RBETA | |||
| Description | RES 536 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206536RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 536 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206536RBETA TNPW1206536RBETA |
TNPW1206536RBETA Specification Sheet
RES 536 OHM 1/4W 0.1% 1206 - TNPW1206536RBETA (TNPW1206536RBETA-ND) - Resistors
Related parts Resistors:RES 53.6 OHM 1/4W 1% 1206 SMD - RMCF 1/8 53.6 1% R
Order 'res 53.6 ohm 1/4w 1% 1206 smd - RMCF 1/8 53.6 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/853.61%R-ND.
RES 536 OHM 1/4W 1% 1206 SMD - RMCF 1/8 536 1% R
Order 'res 536 ohm 1/4w 1% 1206 smd - RMCF 1/8 536 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/85361%R-ND.
RES 5.36 OHM 1/4W 1% 1206 SMD - RMC 1/8 5.36 1% R
Order 'res 5.36 ohm 1/4w 1% 1206 smd - RMC 1/8 5.36 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85.361%R-ND.
RES 53.6 OHM 1/4W 1% 1206 SMD - RMC 1/8 53.6 1% R
Order 'res 53.6 ohm 1/4w 1% 1206 smd - RMC 1/8 53.6 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/853.61%R-ND.
RES 536 OHM 1/4W 1% 1206 SMD - RMC 1/8 536 1% R
Order 'res 536 ohm 1/4w 1% 1206 smd - RMC 1/8 536 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85361%R-ND.
RES 536 OHM METAL FILM .50W 1% - SFR16S0005360FR500
Order 'res 536 ohm metal film .50w 1% - SFR16S0005360FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED536R0F12AF5-ND.
RES 53.6 OHM METAL FILM .50W 1% - SFR16S0005369FR500
Order 'res 53.6 ohm metal film .50w 1% - SFR16S0005369FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED53R60F12AF5-ND.
RES 536 OHM METAL FILM .60W 1% - MRS25000C5360FRP00
Order 'res 536 ohm metal film .60w 1% - MRS25000C5360FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC536R0F12AF5-ND.
RES 53.6 OHM METAL FILM .60W 1% - MRS25000C5369FRP00
Order 'res 53.6 ohm metal film .60w 1% - MRS25000C5369FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC53R60F12AF5-ND.
RES 5.36 OHM MTL FILM .40W 1% TR - 5063JD5R360F12AF5
Order 'res 5.36 ohm mtl film .40w 1% tr - 5063JD5R360F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD5R360F12AF5-ND.
RES 5.36 OHM METL FILM .60W 1% T - B0207C5R360F5T
Order 'res 5.36 ohm metl film .60w 1% t - B0207C5R360F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C5R360F5T-ND.
RES 536 OHM METAL FILM .40W 1% - 5063JD536R0F12AF5BC
Order 'res 536 ohm metal film .40w 1% - 5063JD536R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC536XCT-ND.
RES 53.6 OHM METAL FILM .40W 1% - 5063JD53R60F12AF5BC
Order 'res 53.6 ohm metal film .40w 1% - 5063JD53R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC53.6XCT-ND.
RES 53.6 OHM METL FILM .40W 1% T - 5063JD53R60F12AF5BC
Order 'res 53.6 ohm metl film .40w 1% t - 5063JD53R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC53.6XTR-ND.
RES 536 OHM METL FILM .40W 1% T/ - 5063JD536R0F12AF5BC
Order 'res 536 ohm metl film .40w 1% t/ - 5063JD536R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC536XTR-ND.
Send this link via E-Mail
Help With This Screen