RES 536K OHM 1/4W 0.1% 1206 - TNPW1206536KBEEN
| Digi-Key Part Number | TNPW1206536KBEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW1206536KBEEN | |||
| Description | RES 536K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206536KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 536K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206536KBEEN TNPW1206536KBEEN |
TNPW1206536KBEEN Specification Sheet
RES 536K OHM 1/4W 0.1% 1206 - TNPW1206536KBEEN (TNPW1206536KBEEN-ND)
Related parts:RES 5.36K OHM 1/4W 1% 1206 SMD - RMC 1/8 5.36K 1% G
Order 'res 5.36k ohm 1/4w 1% 1206 smd - RMC 1/8 5.36K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85.36K1%G-ND.
RES 5.36K OHM 1/4W 1% 1206 SMD - RMC 1/8 5.36K 1% R
Order 'res 5.36k ohm 1/4w 1% 1206 smd - RMC 1/8 5.36K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85.36K1%R-ND.
RES 53.6K OHM 1/4W 1% 1206 SMD - RMC 1/8 53.6K 1% G
Order 'res 53.6k ohm 1/4w 1% 1206 smd - RMC 1/8 53.6K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/853.6K1%G-ND.
RES 53.6K OHM 1/4W 1% 1206 SMD - RMC 1/8 53.6K 1% R
Order 'res 53.6k ohm 1/4w 1% 1206 smd - RMC 1/8 53.6K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/853.6K1%R-ND.
RES 536K OHM 1/4W 1% 1206 SMD - RMC 1/8 536K 1% G
Order 'res 536k ohm 1/4w 1% 1206 smd - RMC 1/8 536K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8536K1%G-ND.
RES 536K OHM 1/4W 1% 1206 SMD - RMC 1/8 536K 1% R
Order 'res 536k ohm 1/4w 1% 1206 smd - RMC 1/8 536K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8536K1%R-ND.
RES 536K OHM METAL FILM .50W 1% - SFR16S0005363FR500
Order 'res 536k ohm metal film .50w 1% - SFR16S0005363FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED536K0F12AF5-ND.
RES 53.6K OHM METAL FILM .50W 1% - SFR16S0005362FR500
Order 'res 53.6k ohm metal film .50w 1% - SFR16S0005362FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED53K60F12AF5-ND.
RES 536K OHM METAL FILM .40W 1% - SFR2500005363FR500
Order 'res 536k ohm metal film .40w 1% - SFR2500005363FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED536K0F12AF5-ND.
RES 536K OHM METAL FILM .60W 1% - MRS25000C5363FRP00
Order 'res 536k ohm metal film .60w 1% - MRS25000C5363FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC536K0F12AF5-ND.
RES 53.6K OHM METAL FILM .60W 1% - MRS25000C5362FRP00
Order 'res 53.6k ohm metal film .60w 1% - MRS25000C5362FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC53K60F12AF5-ND.
RES 536K OHM METAL FILM .40W 1% - 5063JD536K0F12AF5BC
Order 'res 536k ohm metal film .40w 1% - 5063JD536K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC536KXCT-ND.
RES 53.6K OHM METAL FILM .40W 1% - 5063JD53K60F12AF5BC
Order 'res 53.6k ohm metal film .40w 1% - 5063JD53K60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC53.6KXCT-ND.
RES 53.6K OHM MTL FILM .40W 1% T - 5063JD53K60F12AF5BC
Order 'res 53.6k ohm mtl film .40w 1% t - 5063JD53K60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC53.6KXTR-ND.
RES 536K OHM METL FILM .40W 1% T - 5063JD536K0F12AF5BC
Order 'res 536k ohm metl film .40w 1% t - 5063JD536K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC536KXTR-ND.
Send this link via E-Mail
Help With This Screen