RES 523 OHM 1/4W 0.1% 1206 - TNPW1206523RBEEA
| Digi-Key Part Number | TNPW1206523RBEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206523RBEEA | |||
| Description | RES 523 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206523RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 523 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206523RBEEA TNPW1206523RBEEA |
TNPW1206523RBEEA Specification Sheet
RES 523 OHM 1/4W 0.1% 1206 - TNPW1206523RBEEA (TNPW1206523RBEEA-ND)
Related parts:RES 5.23 OHM 1/4W 1% 1206 SMD - RMC 1/8 5.23 1% R
Order 'res 5.23 ohm 1/4w 1% 1206 smd - RMC 1/8 5.23 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85.231%R-ND.
RES 52.3 OHM 1/4W 1% 1206 SMD - RMC 1/8 52.3 1% R
Order 'res 52.3 ohm 1/4w 1% 1206 smd - RMC 1/8 52.3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/852.31%R-ND.
RES 523 OHM 1/4W 1% 1206 SMD - RMC 1/8 523 1% G
Order 'res 523 ohm 1/4w 1% 1206 smd - RMC 1/8 523 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85231%G-ND.
RES 523 OHM 1/4W 1% 1206 SMD - RMC 1/8 523 1% R
Order 'res 523 ohm 1/4w 1% 1206 smd - RMC 1/8 523 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85231%R-ND.
RES 523 OHM METAL FILM .50W 1% - SFR16S0005230FR500
Order 'res 523 ohm metal film .50w 1% - SFR16S0005230FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED523R0F12AF5-ND.
RES 52.3 OHM METAL FILM .50W 1% - SFR16S0005239FR500
Order 'res 52.3 ohm metal film .50w 1% - SFR16S0005239FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED52R30F12AF5-ND.
RES 523 OHM METAL FILM .40W 1% - SFR2500005230FR500
Order 'res 523 ohm metal film .40w 1% - SFR2500005230FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED523R0F12AF5-ND.
RES 52.3 OHM METAL FILM .40W 1% - SFR2500005239FR500
Order 'res 52.3 ohm metal film .40w 1% - SFR2500005239FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED52R30F12AF5-ND.
RES 523 OHM METAL FILM .60W 1% - MRS25000C5230FRP00
Order 'res 523 ohm metal film .60w 1% - MRS25000C5230FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC523R0F12AF5-ND.
RES 52.3 OHM METAL FILM .60W 1% - MRS25000C5239FRP00
Order 'res 52.3 ohm metal film .60w 1% - MRS25000C5239FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC52R30F12AF5-ND.
RES 5.23 OHM MTL FILM .40W 1% TR - 5063JD5R230F12AF5
Order 'res 5.23 ohm mtl film .40w 1% tr - 5063JD5R230F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD5R230F12AF5-ND.
RES 5.23 OHM METL FILM .60W 1% T - B0207C5R230F5T
Order 'res 5.23 ohm metl film .60w 1% t - B0207C5R230F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C5R230F5T-ND.
RES 52.3 OHM METAL FILM .40W 1% - 5063JD52R30F12AF5BC
Order 'res 52.3 ohm metal film .40w 1% - 5063JD52R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC52.3XCT-ND.
RES 523 OHM METAL FILM .40W 1% - 5063JD523R0F12AF5BC
Order 'res 523 ohm metal film .40w 1% - 5063JD523R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC523XCT-ND.
RES 523 OHM METL FILM .40W 1% T/ - 5063JD523R0F12AF5BC
Order 'res 523 ohm metl film .40w 1% t/ - 5063JD523R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC523XTR-ND.
Send this link via E-Mail
Help With This Screen