RES 511K OHM 1/4W 0.1% 1206 - TNPW1206511KBETA
| Digi-Key Part Number | TNPW1206511KBETA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW1206511KBETA | |||
| Description | RES 511K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206511KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 511K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206511KBETA TNPW1206511KBETA |
TNPW1206511KBETA Specification Sheet
RES 511K OHM 1/4W 0.1% 1206 - TNPW1206511KBETA (TNPW1206511KBETA-ND)
Related parts:RES 5.11K OHM 1/4W 1% 1206 SMD - RMC 1/8 5.11K 1% G
Order 'res 5.11k ohm 1/4w 1% 1206 smd - RMC 1/8 5.11K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85.11K1%G-ND.
RES 5.11K OHM 1/4W 1% 1206 SMD - RMC 1/8 5.11K 1% R
Order 'res 5.11k ohm 1/4w 1% 1206 smd - RMC 1/8 5.11K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85.11K1%R-ND.
RES 51.1K OHM 1/4W 1% 1206 SMD - RMC 1/8 51.1K 1% G
Order 'res 51.1k ohm 1/4w 1% 1206 smd - RMC 1/8 51.1K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/851.1K1%G-ND.
RES 51.1K OHM 1/4W 1% 1206 SMD - RMC 1/8 51.1K 1% R
Order 'res 51.1k ohm 1/4w 1% 1206 smd - RMC 1/8 51.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/851.1K1%R-ND.
RES 511K OHM 1/4W 1% 1206 SMD - RMC 1/8 511K 1% G
Order 'res 511k ohm 1/4w 1% 1206 smd - RMC 1/8 511K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8511K1%G-ND.
RES 511K OHM 1/4W 1% 1206 SMD - RMC 1/8 511K 1% R
Order 'res 511k ohm 1/4w 1% 1206 smd - RMC 1/8 511K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8511K1%R-ND.
RES 511K OHM METAL FILM .50W 1% - SFR16S0005113FR500
Order 'res 511k ohm metal film .50w 1% - SFR16S0005113FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED511K0F12AF5-ND.
RES 511K OHM METAL FILM .40W 1% - 5063JD511K0F12AF5BC
Order 'res 511k ohm metal film .40w 1% - 5063JD511K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC511KXCT-ND.
RES 51.1K OHM METAL FILM .40W 1% - 5063JD51K10F12AF5BC
Order 'res 51.1k ohm metal film .40w 1% - 5063JD51K10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC51.1KXCT-ND.
RES 51.1K OHM METL FILM .40W 1% - 5063JD51K10F12AF5BC
Order 'res 51.1k ohm metl film .40w 1% - 5063JD51K10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC51.1KXTR-ND.
RES 511K OHM METL FILM .40W 1% T - 5063JD511K0F12AF5BC
Order 'res 511k ohm metl film .40w 1% t - 5063JD511K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC511KXTR-ND.
RES 5.11K OHM METAL FILM .40W 1% - 5043ED5K110F12AF5BC
Order 'res 5.11k ohm metal film .40w 1% - 5043ED5K110F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC5.11KYCT-ND.
RES 511K OHM METAL FILM .40W 1% - 5043ED511K0F12AF5BC
Order 'res 511k ohm metal film .40w 1% - 5043ED511K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC511KYCT-ND.
RES 5.11K OHM METL FILM .40W 1% - 5043ED5K110F12AF5BC
Order 'res 5.11k ohm metl film .40w 1% - 5043ED5K110F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC5.11KYTR-ND.
RES 511K OHM METL FILM .40W 1% T - 5043ED511K0F12AF5BC
Order 'res 511k ohm metl film .40w 1% t - 5043ED511K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC511KYTR-ND.
Send this link via E-Mail
Help With This Screen