RES 510 OHM 1/4W 0.1% 1206 - TNPW1206510RBEEN
| Digi-Key Part Number | TNPW1206510RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW1206510RBEEN | |||
| Description | RES 510 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206510RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 510 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206510RBEEN TNPW1206510RBEEN |
TNPW1206510RBEEN Specification Sheet
RES 510 OHM 1/4W 0.1% 1206 - TNPW1206510RBEEN (TNPW1206510RBEEN-ND)
Related parts :RES 510 OHM 1/4W 1% 1206 SMD - RMCF 1/8 510 1% R
Order 'res 510 ohm 1/4w 1% 1206 smd - RMCF 1/8 510 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/85101%R-ND.
RES 510 OHM 1/4W 5% 1206 SMD - RMCF 1/8 510 5% R
Order 'res 510 ohm 1/4w 5% 1206 smd - RMCF 1/8 510 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/85105%RTR-ND.
RES 510 OHM 1/4W 1% 1206 SMD - RMC 1/8 510 1% R
Order 'res 510 ohm 1/4w 1% 1206 smd - RMC 1/8 510 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85101%R-ND.
RES 510 OHM 1/4W 5% 1206 SMD - RMC 1/8 510 5% G
Order 'res 510 ohm 1/4w 5% 1206 smd - RMC 1/8 510 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85105%G-ND.
RES 510 OHM 1/4W 5% 1206 SMD - RMC 1/8 510 5% R
Order 'res 510 ohm 1/4w 5% 1206 smd - RMC 1/8 510 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85105%R-ND.
RES 510 OHM 1/4W 5% 1206 SMD - RMCF 1/8 510 5% R
Order 'res 510 ohm 1/4w 5% 1206 smd - RMCF 1/8 510 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/85105%RCT-ND.
RES 510 OHM 1/4W 5% 1206 SMD - RMCF 1/8 510 5% R
Order 'res 510 ohm 1/4w 5% 1206 smd - RMCF 1/8 510 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/85105%RDKR-ND.
RES 510 OHM METL FILM .40W 1% T/ - 5043ED510R0F12AF5
Order 'res 510 ohm metl film .40w 1% t/ - 5043ED510R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED510R0F12AF5-ND.
RES 51.0 OHM METL FILM .40W 1% T - 5043ED51R00F12AF5
Order 'res 51.0 ohm metl film .40w 1% t - 5043ED51R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED51R00F12AF5-ND.
RES 510 OHM METL FILM .40W 1% TR - 5063JD510R0F12AF5
Order 'res 510 ohm metl film .40w 1% tr - 5063JD510R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD510R0F12AF5-ND.
RES 51.0 OHM MTL FILM .40W 1% TR - 5063JD51R00F12AF5
Order 'res 51.0 ohm mtl film .40w 1% tr - 5063JD51R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD51R00F12AF5-ND.
RES 5.10 OHM MTL FILM .40W 1% TR - 5063JD5R100F12AF5
Order 'res 5.10 ohm mtl film .40w 1% tr - 5063JD5R100F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD5R100F12AF5-ND.
RES 510 OHM METL FILM .60W 1% T/ - B0207C510R0F5T
Order 'res 510 ohm metl film .60w 1% t/ - B0207C510R0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C510R0F5T-ND.
RES 51.0 OHM METL FILM .60W 1% T - B0207C51R00F5T
Order 'res 51.0 ohm metl film .60w 1% t - B0207C51R00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C51R00F5T-ND.
RES 5.10 OHM METL FILM .60W 1% T - B0207C5R100F5T
Order 'res 5.10 ohm metl film .60w 1% t - B0207C5R100F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C5R100F5T-ND.
Send this link via E-Mail
Help With This Screen