RES 510K OHM 1/4W 0.1% 1206 - TNPW1206510KBEEN
| Digi-Key Part Number | TNPW1206510KBEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW1206510KBEEN | |||
| Description | RES 510K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206510KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 510K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206510KBEEN TNPW1206510KBEEN |
TNPW1206510KBEEN Specification Sheet
RES 510K OHM 1/4W 0.1% 1206 - TNPW1206510KBEEN (TNPW1206510KBEEN-ND)
Related parts:RES 510K OHM 1/4W 1% 1206 SMD - RMC 1/8 510K 1% R
Order 'res 510k ohm 1/4w 1% 1206 smd - RMC 1/8 510K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8510K1%R-ND.
RES 510K OHM 1/4W 5% 1206 SMD - RMC 1/8 510K 5% R
Order 'res 510k ohm 1/4w 5% 1206 smd - RMC 1/8 510K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8510K5%R-ND.
RES 510K OHM METL FILM .40W 1% T - 5043ED510K0F12AF5
Order 'res 510k ohm metl film .40w 1% t - 5043ED510K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED510K0F12AF5-ND.
RES 51.0K OHM MTL FILM .40W 1% T - 5043ED51K00F12AF5
Order 'res 51.0k ohm mtl film .40w 1% t - 5043ED51K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED51K00F12AF5-ND.
RES 510K OHM MTL FILM .40W 1% TR - 5063JD510K0F12AF5
Order 'res 510k ohm mtl film .40w 1% tr - 5063JD510K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD510K0F12AF5-ND.
RES 51.0K OHM MTL FLM .40W 1% TR - 5063JD51K00F12AF5
Order 'res 51.0k ohm mtl flm .40w 1% tr - 5063JD51K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD51K00F12AF5-ND.
RES 5.10K OHM MTL FLM .40W 1% TR - 5063JD5K100F12AF5
Order 'res 5.10k ohm mtl flm .40w 1% tr - 5063JD5K100F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD5K100F12AF5-ND.
RES 510K OHM METL FILM .60W 1% T - B0207C510K0F5T
Order 'res 510k ohm metl film .60w 1% t - B0207C510K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C510K0F5T-ND.
RES 51.0K OHM METL FILM .60W 1% - B0207C51K00F5T
Order 'res 51.0k ohm metl film .60w 1% - B0207C51K00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C51K00F5T-ND.
RES 5.10K OHM MTL FILM .60W 1% T - B0207C5K100F5T
Order 'res 5.10k ohm mtl film .60w 1% t - B0207C5K100F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C5K100F5T-ND.
RES 5.10K OHM METAL FILM .40W 1% - 5043ED5K100F12AF5BC
Order 'res 5.10k ohm metal film .40w 1% - 5043ED5K100F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC5.10KYCT-ND.
RES 5.10K OHM METL FILM .40W 1% - 5043ED5K100F12AF5BC
Order 'res 5.10k ohm metl film .40w 1% - 5043ED5K100F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC5.10KYTR-ND.
RES 5.10K OHM METAL FILM .40W 1% - SFR2500005101FR500
Order 'res 5.10k ohm metal film .40w 1% - SFR2500005101FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5.10KYCT-ND.
RES 5.10K OHM METAL FILM .40W 1% - SFR2500005101FR500
Order 'res 5.10k ohm metal film .40w 1% - SFR2500005101FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5.10KYTR-ND.
RES 510K OHM METAL FILM .50W 1% - HVR3700005103FR500
Order 'res 510k ohm metal film .50w 1% - HVR3700005103FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF510KCT-ND.
Send this link via E-Mail
Help With This Screen