RES 4.75K OHM 1/4W 0.1% 1206 - TNPW12064K75BEEN - Resistors
| Digi-Key Part Number | TNPW12064K75BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW12064K75BEEN | |||
| Description | RES 4.75K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12064K75BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.75K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12064K75BEEN TNPW12064K75BEEN |
TNPW12064K75BEEN Specification Sheet
RES 4.75K OHM 1/4W 0.1% 1206 - TNPW12064K75BEEN (TNPW12064K75BEEN-ND) - Resistors
Related parts Resistors:RES FUSE 7.5K OHM 1/4W 5% AXIAL - FRN 1/4 7.5K 5% R
Order 'res fuse 7.5k ohm 1/4w 5% axial - FRN 1/4 7.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/47.5K5%R-ND.
RES 0.250W 7.5K OHM 1% AXIAL - RN 1/4 T9 7.5K 1% R
Order 'res 0.250w 7.5k ohm 1% axial - RN 1/4 T9 7.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T97.5K1%R-ND.
RES 0.250W 7.5K OHM 1% AXIAL - RN 1/4 T9 7.5K 1% T
Order 'res 0.250w 7.5k ohm 1% axial - RN 1/4 T9 7.5K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T97.5K1%T-ND.
RES 0.250W 75K OHM 1% AXIAL - RN 1/4 T9 75K 1% R
Order 'res 0.250w 75k ohm 1% axial - RN 1/4 T9 75K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T975K1%R-ND.
RES TF 75K OHM 1% 50PPM 1206 - RGC 1/8 T2 75K 1% R
Order 'res tf 75k ohm 1% 50ppm 1206 - RGC 1/8 T2 75K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T275K1%R-ND.
RES 0.125W 7.5K OHM 1% AXIAL - RN 1/8 T1 7.5K 1% R
Order 'res 0.125w 7.5k ohm 1% axial - RN 1/8 T1 7.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T17.5K1%R-ND.
RES 0.125W 7.5K OHM 1% AXIAL - RN 1/8 T1 7.5K 1% T
Order 'res 0.125w 7.5k ohm 1% axial - RN 1/8 T1 7.5K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T17.5K1%T-ND.
RES 0.125W 75K OHM 1% AXIAL - RN 1/8 T1 75K 1% R
Order 'res 0.125w 75k ohm 1% axial - RN 1/8 T1 75K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T175K1%R-ND.
RES 0.125W 75K OHM 1% AXIAL - RN 1/8 T1 75K 1% T
Order 'res 0.125w 75k ohm 1% axial - RN 1/8 T1 75K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T175K1%T-ND.
RES 0.125W 7.5K OHM 1% AXIAL - RN 1/8 T2 7.5K 1% R
Order 'res 0.125w 7.5k ohm 1% axial - RN 1/8 T2 7.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T27.5K1%R-ND.
RES 0.125W 7.5K OHM 1% AXIAL - RN 1/8 T9 7.5K 1% R
Order 'res 0.125w 7.5k ohm 1% axial - RN 1/8 T9 7.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T97.5K1%R-ND.
RES TF 7.5K OHM 1% 50PPM 0805 - RGC 1/10 T2 7.5K 1% R
Order 'res tf 7.5k ohm 1% 50ppm 0805 - RGC 1/10 T2 7.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T27.5K1%R-ND.
RES TF 75K OHM 1% 50PPM 0805 - RGC 1/10 T2 75K 1% R
Order 'res tf 75k ohm 1% 50ppm 0805 - RGC 1/10 T2 75K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T275K1%R-ND.
RES 0.125W 7.5K OHM .1% 0805 - RNCS 20 T9 7.5K 0.1% I
Order 'res 0.125w 7.5k ohm .1% 0805 - RNCS 20 T9 7.5K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T97.5K0.1%ICT-ND.
RES 0.125W 7.5K OHM .1% 0805 - RNCS 20 T9 7.5K 0.1% I
Order 'res 0.125w 7.5k ohm .1% 0805 - RNCS 20 T9 7.5K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T97.5K0.1%IDKR-ND.
Send this link via E-Mail
Help With This Screen