RES 499K OHM 1/4W 0.1% 1206 - TNPW1206499KBETA
| Digi-Key Part Number | TNPW1206499KBETA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW1206499KBETA | |||
| Description | RES 499K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206499KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 499K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206499KBETA TNPW1206499KBETA |
TNPW1206499KBETA Specification Sheet
RES 499K OHM 1/4W 0.1% 1206 - TNPW1206499KBETA (TNPW1206499KBETA-ND)
Related parts:RES 4.99K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.99K 1% G
Order 'res 4.99k ohm 1/4w 1% 1206 smd - RMC 1/8 4.99K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.99K1%G-ND.
RES 4.99K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.99K 1% R
Order 'res 4.99k ohm 1/4w 1% 1206 smd - RMC 1/8 4.99K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.99K1%R-ND.
RES 49.9K OHM 1/4W 1% 1206 SMD - RMC 1/8 49.9K 1% G
Order 'res 49.9k ohm 1/4w 1% 1206 smd - RMC 1/8 49.9K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/849.9K1%G-ND.
RES 49.9K OHM 1/4W 1% 1206 SMD - RMC 1/8 49.9K 1% R
Order 'res 49.9k ohm 1/4w 1% 1206 smd - RMC 1/8 49.9K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/849.9K1%R-ND.
RES 499K OHM 1/4W 1% 1206 SMD - RMC 1/8 499K 1% G
Order 'res 499k ohm 1/4w 1% 1206 smd - RMC 1/8 499K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8499K1%G-ND.
RES 499K OHM 1/4W 1% 1206 SMD - RMC 1/8 499K 1% R
Order 'res 499k ohm 1/4w 1% 1206 smd - RMC 1/8 499K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8499K1%R-ND.
RES 499K OHM METAL FILM .40W 1% - 5063JD499K0F12AF5BC
Order 'res 499k ohm metal film .40w 1% - 5063JD499K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC499KXCT-ND.
RES 49.9K OHM METAL FILM .40W 1% - 5063JD49K90F12AF5BC
Order 'res 49.9k ohm metal film .40w 1% - 5063JD49K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC49.9KXCT-ND.
RES 49.9K OHM MTL FILM .40W 1% T - 5063JD49K90F12AF5BC
Order 'res 49.9k ohm mtl film .40w 1% t - 5063JD49K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC49.9KXTR-ND.
RES 499K OHM METL FILM .40W 1% T - 5063JD499K0F12AF5BC
Order 'res 499k ohm metl film .40w 1% t - 5063JD499K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC499KXTR-ND.
RES 499K OHM METAL FILM .40W 1% - 5043ED499K0F12AF5BC
Order 'res 499k ohm metal film .40w 1% - 5043ED499K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC499KYCT-ND.
RES 4.99K OHM METAL FILM .40W 1% - 5043ED4K990F12AF5BC
Order 'res 4.99k ohm metal film .40w 1% - 5043ED4K990F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC4.99KYCT-ND.
RES 4.99K OHM MTL FILM .40W 1% T - 5043ED4K990F12AF5BC
Order 'res 4.99k ohm mtl film .40w 1% t - 5043ED4K990F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC4.99KYTR-ND.
RES 499K OHM METL FILM .40W 1% T - 5043ED499K0F12AF5BC
Order 'res 499k ohm metl film .40w 1% t - 5043ED499K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC499KYTR-ND.
RES 4.99K OHM METAL FILM .6W 1% - B0207C4K990F5TBC
Order 'res 4.99k ohm metal film .6w 1% - B0207C4K990F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC4.99KZCT-ND.
Send this link via E-Mail
Help With This Screen