RES 487 OHM 1/4W 0.1% 1206 - TNPW1206487RBETA
| Digi-Key Part Number | TNPW1206487RBETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206487RBETA | |||
| Description | RES 487 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206487RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 487 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206487RBETA TNPW1206487RBETA |
TNPW1206487RBETA Specification Sheet
RES 487 OHM 1/4W 0.1% 1206 - TNPW1206487RBETA (TNPW1206487RBETA-ND)
Related parts:RES 4.87 OHM 1/4W 1% 1206 SMD - RMC 1/8 4.87 1% R
Order 'res 4.87 ohm 1/4w 1% 1206 smd - RMC 1/8 4.87 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.871%R-ND.
RES 48.7 OHM 1/4W 1% 1206 SMD - RMC 1/8 48.7 1% R
Order 'res 48.7 ohm 1/4w 1% 1206 smd - RMC 1/8 48.7 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/848.71%R-ND.
RES 487 OHM 1/4W 1% 1206 SMD - RMC 1/8 487 1% R
Order 'res 487 ohm 1/4w 1% 1206 smd - RMC 1/8 487 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84871%R-ND.
RES 487 OHM METAL FILM .50W 1% - SFR16S0004870FR500
Order 'res 487 ohm metal film .50w 1% - SFR16S0004870FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED487R0F12AF5-ND.
RES 48.7 OHM METAL FILM .40W 1% - SFR2500004879FR500
Order 'res 48.7 ohm metal film .40w 1% - SFR2500004879FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED48R70F12AF5-ND.
RES 487 OHM METAL FILM .60W 1% - MRS25000C4870FRP00
Order 'res 487 ohm metal film .60w 1% - MRS25000C4870FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC487R0F12AF5-ND.
RES 48.7 OHM METAL FILM .60W 1% - MRS25000C4879FRP00
Order 'res 48.7 ohm metal film .60w 1% - MRS25000C4879FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC48R70F12AF5-ND.
RES 4.87 OHM MTL FILM .40W 1% TR - 5063JD4R870F12AF5
Order 'res 4.87 ohm mtl film .40w 1% tr - 5063JD4R870F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD4R870F12AF5-ND.
RES 4.87 OHM METL FILM .60W 1% T - B0207C4R870F5T
Order 'res 4.87 ohm metl film .60w 1% t - B0207C4R870F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C4R870F5T-ND.
RES 48.7 OHM METAL FILM .40W 1% - 5063JD48R70F12AF5BC
Order 'res 48.7 ohm metal film .40w 1% - 5063JD48R70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC48.7XCT-ND.
RES 487 OHM METAL FILM .40W 1% - 5063JD487R0F12AF5BC
Order 'res 487 ohm metal film .40w 1% - 5063JD487R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC487XCT-ND.
RES 487 OHM METL FILM .40W 1% T/ - 5063JD487R0F12AF5BC
Order 'res 487 ohm metl film .40w 1% t/ - 5063JD487R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC487XTR-ND.
RES 48.7 OHM METL FILM .40W 1% T - 5063JD48R70F12AF5BC
Order 'res 48.7 ohm metl film .40w 1% t - 5063JD48R70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC48.7XTR-ND.
RES 48.7 OHM METAL FILM .40W 1% - 5043ED48R70F12AF5BC
Order 'res 48.7 ohm metal film .40w 1% - 5043ED48R70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC48.7YCT-ND.
RES 487 OHM METAL FILM .40W 1% - 5043ED487R0F12AF5BC
Order 'res 487 ohm metal film .40w 1% - 5043ED487R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC487YCT-ND.
Send this link via E-Mail
Help With This Screen