RES 487K OHM 1/4W 0.1% 1206 - TNPW1206487KBETA
| Digi-Key Part Number | TNPW1206487KBETA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW1206487KBETA | |||
| Description | RES 487K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206487KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 487K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206487KBETA TNPW1206487KBETA |
TNPW1206487KBETA Specification Sheet
RES 487K OHM 1/4W 0.1% 1206 - TNPW1206487KBETA (TNPW1206487KBETA-ND)
Related parts:RES 4.87K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.87K 1% G
Order 'res 4.87k ohm 1/4w 1% 1206 smd - RMC 1/8 4.87K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.87K1%G-ND.
RES 4.87K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.87K 1% R
Order 'res 4.87k ohm 1/4w 1% 1206 smd - RMC 1/8 4.87K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.87K1%R-ND.
RES 48.7K OHM 1/4W 1% 1206 SMD - RMC 1/8 48.7K 1% G
Order 'res 48.7k ohm 1/4w 1% 1206 smd - RMC 1/8 48.7K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/848.7K1%G-ND.
RES 48.7K OHM 1/4W 1% 1206 SMD - RMC 1/8 48.7K 1% R
Order 'res 48.7k ohm 1/4w 1% 1206 smd - RMC 1/8 48.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/848.7K1%R-ND.
RES 487K OHM 1/4W 1% 1206 SMD - RMC 1/8 487K 1% G
Order 'res 487k ohm 1/4w 1% 1206 smd - RMC 1/8 487K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8487K1%G-ND.
RES 487K OHM 1/4W 1% 1206 SMD - RMC 1/8 487K 1% R
Order 'res 487k ohm 1/4w 1% 1206 smd - RMC 1/8 487K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8487K1%R-ND.
RES 487K OHM METAL FILM .50W 1% - SFR16S0004873FR500
Order 'res 487k ohm metal film .50w 1% - SFR16S0004873FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED487K0F12AF5-ND.
RES 4.87K OHM METAL FILM .50W 1% - SFR16S0004871FR500
Order 'res 4.87k ohm metal film .50w 1% - SFR16S0004871FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED4K870F12AF5-ND.
RES 487K OHM METAL FILM .40W 1% - SFR2500004873FR500
Order 'res 487k ohm metal film .40w 1% - SFR2500004873FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED487K0F12AF5-ND.
RES 48.7K OHM MET FILM .40W 1% - SFR2500004872FR500
Order 'res 48.7k ohm met film .40w 1% - SFR2500004872FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED48K70F12AF5-ND.
RES 487K OHM METAL FILM .60W 1% - MRS25000C4873FRP00
Order 'res 487k ohm metal film .60w 1% - MRS25000C4873FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC487K0F12AF5-ND.
RES 4.87K OHM METAL FILM .60W 1% - MRS25000C4871FRP00
Order 'res 4.87k ohm metal film .60w 1% - MRS25000C4871FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC4K870F12AF5-ND.
RES 48.7K OHM METAL FILM .40W 1% - 5063JD48K70F12AF5BC
Order 'res 48.7k ohm metal film .40w 1% - 5063JD48K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC48.7KXCT-ND.
RES 487K OHM METAL FILM .40W 1% - 5063JD487K0F12AF5BC
Order 'res 487k ohm metal film .40w 1% - 5063JD487K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC487KXCT-ND.
RES 48.7K OHM MTL FILM .40W 1% T - 5063JD48K70F12AF5BC
Order 'res 48.7k ohm mtl film .40w 1% t - 5063JD48K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC48.7KXTR-ND.
Send this link via E-Mail
Help With This Screen