RES 475 OHM 1/4W 0.1% 1206 - TNPW1206475RBEEN - Resistors
| Digi-Key Part Number | TNPW1206475RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW1206475RBEEN | |||
| Description | RES 475 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206475RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 475 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206475RBEEN TNPW1206475RBEEN |
TNPW1206475RBEEN Specification Sheet
RES 475 OHM 1/4W 0.1% 1206 - TNPW1206475RBEEN (TNPW1206475RBEEN-ND) - Resistors
Related parts Resistors:RES 4.75 OHM 1/4W 1% 1206 SMD - RMC 1/8 4.75 1% G
Order 'res 4.75 ohm 1/4w 1% 1206 smd - RMC 1/8 4.75 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.751%G-ND.
RES 4.75 OHM 1/4W 1% 1206 SMD - RMC 1/8 4.75 1% R
Order 'res 4.75 ohm 1/4w 1% 1206 smd - RMC 1/8 4.75 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.751%R-ND.
RES 47.5 OHM 1/4W 1% 1206 SMD - RMC 1/8 47.5 1% G
Order 'res 47.5 ohm 1/4w 1% 1206 smd - RMC 1/8 47.5 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/847.51%G-ND.
RES 47.5 OHM 1/4W 1% 1206 SMD - RMC 1/8 47.5 1% R
Order 'res 47.5 ohm 1/4w 1% 1206 smd - RMC 1/8 47.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/847.51%R-ND.
RES 475 OHM 1/4W 1% 1206 SMD - RMC 1/8 475 1% G
Order 'res 475 ohm 1/4w 1% 1206 smd - RMC 1/8 475 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84751%G-ND.
RES 475 OHM 1/4W 1% 1206 SMD - RMC 1/8 475 1% R
Order 'res 475 ohm 1/4w 1% 1206 smd - RMC 1/8 475 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84751%R-ND.
RES 4.75 OHM MTL FILM .40W 1% TR - 5063JD4R750F12AF5
Order 'res 4.75 ohm mtl film .40w 1% tr - 5063JD4R750F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD4R750F12AF5-ND.
RES 4.75 OHM METL FILM .60W 1% T - B0207C4R750F5T
Order 'res 4.75 ohm metl film .60w 1% t - B0207C4R750F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C4R750F5T-ND.
RES 47.5 OHM METAL FILM .40W 1% - 5063JD47R50F12AF5BC
Order 'res 47.5 ohm metal film .40w 1% - 5063JD47R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC47.5XCT-ND.
RES 475 OHM METAL FILM .40W 1% - 5063JD475R0F12AF5BC
Order 'res 475 ohm metal film .40w 1% - 5063JD475R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC475XCT-ND.
RES 47.5 OHM METL FILM .40W 1% T - 5063JD47R50F12AF5BC
Order 'res 47.5 ohm metl film .40w 1% t - 5063JD47R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC47.5XTR-ND.
RES 475 OHM METL FILM .40W 1% T/ - 5063JD475R0F12AF5BC
Order 'res 475 ohm metl film .40w 1% t/ - 5063JD475R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC475XTR-ND.
RES 47.5 OHM METAL FILM .40W 1% - 5043ED47R50F12AF5BC
Order 'res 47.5 ohm metal film .40w 1% - 5043ED47R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC47.5YCT-ND.
RES 475 OHM METAL FILM .40W 1% - 5043ED475R0F12AF5BC
Order 'res 475 ohm metal film .40w 1% - 5043ED475R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC475YCT-ND.
RES 47.5 OHM METL FILM .40W 1% T - 5043ED47R50F12AF5BC
Order 'res 47.5 ohm metl film .40w 1% t - 5043ED47R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC47.5YTR-ND.
Send this link via E-Mail
Help With This Screen