RES 475K OHM 1/4W 0.1% 1206 - TNPW1206475KBETA
| Digi-Key Part Number | TNPW1206475KBETA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW1206475KBETA | |||
| Description | RES 475K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206475KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 475K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206475KBETA TNPW1206475KBETA |
TNPW1206475KBETA Specification Sheet
RES 475K OHM 1/4W 0.1% 1206 - TNPW1206475KBETA (TNPW1206475KBETA-ND)
Related parts:RES 4.75K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.75K 1% G
Order 'res 4.75k ohm 1/4w 1% 1206 smd - RMC 1/8 4.75K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.75K1%G-ND.
RES 4.75K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.75K 1% R
Order 'res 4.75k ohm 1/4w 1% 1206 smd - RMC 1/8 4.75K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.75K1%R-ND.
RES 47.5K OHM 1/4W 1% 1206 SMD - RMC 1/8 47.5K 1% G
Order 'res 47.5k ohm 1/4w 1% 1206 smd - RMC 1/8 47.5K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/847.5K1%G-ND.
RES 47.5K OHM 1/4W 1% 1206 SMD - RMC 1/8 47.5K 1% R
Order 'res 47.5k ohm 1/4w 1% 1206 smd - RMC 1/8 47.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/847.5K1%R-ND.
RES 475K OHM 1/4W 1% 1206 SMD - RMC 1/8 475K 1% G
Order 'res 475k ohm 1/4w 1% 1206 smd - RMC 1/8 475K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8475K1%G-ND.
RES 475K OHM 1/4W 1% 1206 SMD - RMC 1/8 475K 1% R
Order 'res 475k ohm 1/4w 1% 1206 smd - RMC 1/8 475K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8475K1%R-ND.
RES 475K OHM METAL FILM .40W 1% - 5063JD475K0F12AF5BC
Order 'res 475k ohm metal film .40w 1% - 5063JD475K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC475KXCT-ND.
RES 47.5K OHM METAL FILM .40W 1% - 5063JD47K50F12AF5BC
Order 'res 47.5k ohm metal film .40w 1% - 5063JD47K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC47.5KXCT-ND.
RES 47.5K OHM MTL FILM .40W 1% T - 5063JD47K50F12AF5BC
Order 'res 47.5k ohm mtl film .40w 1% t - 5063JD47K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC47.5KXTR-ND.
RES 475K OHM METL FILM .40W 1% T - 5063JD475K0F12AF5BC
Order 'res 475k ohm metl film .40w 1% t - 5063JD475K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC475KXTR-ND.
RES 475K OHM METAL FILM .40W 1% - 5043ED475K0F12AF5BC
Order 'res 475k ohm metal film .40w 1% - 5043ED475K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC475KYCT-ND.
RES 4.75K OHM METAL FILM .40W 1% - 5043ED4K750F12AF5BC
Order 'res 4.75k ohm metal film .40w 1% - 5043ED4K750F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC4.75KYCT-ND.
RES 475K OHM METL FILM .40W 1% T - 5043ED475K0F12AF5BC
Order 'res 475k ohm metl film .40w 1% t - 5043ED475K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC475KYTR-ND.
RES 4.75K OHM MTL FILM .40W 1% T - 5043ED4K750F12AF5BC
Order 'res 4.75k ohm mtl film .40w 1% t - 5043ED4K750F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC4.75KYTR-ND.
RES 4.75K OHM METAL FILM .6W 1% - B0207C4K750F5TBC
Order 'res 4.75k ohm metal film .6w 1% - B0207C4K750F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC4.75KZCT-ND.
Send this link via E-Mail
Help With This Screen