RES 475K OHM 1/4W 0.1% 1206 - TNPW1206475KBEEN - Resistors
| Digi-Key Part Number | TNPW1206475KBEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW1206475KBEEN | |||
| Description | RES 475K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206475KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 475K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206475KBEEN TNPW1206475KBEEN |
TNPW1206475KBEEN Specification Sheet
RES 475K OHM 1/4W 0.1% 1206 - TNPW1206475KBEEN (TNPW1206475KBEEN-ND) - Resistors
Related parts Resistors:RES 4.75K OHM 1/4W 1% 1206 SMD - RMCF 1/8 4.75K 1% R
Order 'res 4.75k ohm 1/4w 1% 1206 smd - RMCF 1/8 4.75K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/84.75K1%RTR-ND.
RES 47.5K OHM 1/4W 1% 1206 SMD - RMCF 1/8 47.5K 1% R
Order 'res 47.5k ohm 1/4w 1% 1206 smd - RMCF 1/8 47.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/847.5K1%RTR-ND.
RES 475K OHM 1/4W 1% 1206 SMD - RMCF 1/8 475K 1% R
Order 'res 475k ohm 1/4w 1% 1206 smd - RMCF 1/8 475K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8475K1%RTR-ND.
RES 4.75K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.75K 1% G
Order 'res 4.75k ohm 1/4w 1% 1206 smd - RMC 1/8 4.75K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.75K1%G-ND.
RES 4.75K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.75K 1% R
Order 'res 4.75k ohm 1/4w 1% 1206 smd - RMC 1/8 4.75K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.75K1%R-ND.
RES 47.5K OHM 1/4W 1% 1206 SMD - RMC 1/8 47.5K 1% G
Order 'res 47.5k ohm 1/4w 1% 1206 smd - RMC 1/8 47.5K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/847.5K1%G-ND.
RES 47.5K OHM 1/4W 1% 1206 SMD - RMC 1/8 47.5K 1% R
Order 'res 47.5k ohm 1/4w 1% 1206 smd - RMC 1/8 47.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/847.5K1%R-ND.
RES 475K OHM 1/4W 1% 1206 SMD - RMC 1/8 475K 1% G
Order 'res 475k ohm 1/4w 1% 1206 smd - RMC 1/8 475K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8475K1%G-ND.
RES 475K OHM 1/4W 1% 1206 SMD - RMC 1/8 475K 1% R
Order 'res 475k ohm 1/4w 1% 1206 smd - RMC 1/8 475K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8475K1%R-ND.
RES 4.75K OHM 1/4W 1% 1206 SMD - RMCF 1/8 4.75K 1% R
Order 'res 4.75k ohm 1/4w 1% 1206 smd - RMCF 1/8 4.75K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/84.75K1%RCT-ND.
RES 47.5K OHM 1/4W 1% 1206 SMD - RMCF 1/8 47.5K 1% R
Order 'res 47.5k ohm 1/4w 1% 1206 smd - RMCF 1/8 47.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/847.5K1%RCT-ND.
RES 475K OHM 1/4W 1% 1206 SMD - RMCF 1/8 475K 1% R
Order 'res 475k ohm 1/4w 1% 1206 smd - RMCF 1/8 475K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8475K1%RCT-ND.
RES 4.75K OHM 1/4W 1% 1206 SMD - RMCF 1/8 4.75K 1% R
Order 'res 4.75k ohm 1/4w 1% 1206 smd - RMCF 1/8 4.75K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/84.75K1%RDKR-ND.
RES 47.5K OHM 1/4W 1% 1206 SMD - RMCF 1/8 47.5K 1% R
Order 'res 47.5k ohm 1/4w 1% 1206 smd - RMCF 1/8 47.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/847.5K1%RDKR-ND.
RES 475K OHM 1/4W 1% 1206 SMD - RMCF 1/8 475K 1% R
Order 'res 475k ohm 1/4w 1% 1206 smd - RMCF 1/8 475K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8475K1%RDKR-ND.
Send this link via E-Mail
Help With This Screen