RES 470 OHM 1/4W 0.1% 1206 - TNPW1206470RBETA
| Digi-Key Part Number | TNPW1206470RBETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206470RBETA | |||
| Description | RES 470 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206470RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206470RBETA TNPW1206470RBETA |
TNPW1206470RBETA Specification Sheet
RES 470 OHM 1/4W 0.1% 1206 - TNPW1206470RBETA (TNPW1206470RBETA-ND)
Related parts:RES 470 OHM 1/4W 1% 1206 SMD - RMC 1/8 470 1% R
Order 'res 470 ohm 1/4w 1% 1206 smd - RMC 1/8 470 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84701%R-ND.
RES 470 OHM 1/4W 5% 1206 SMD - RMC 1/8 470 5% G
Order 'res 470 ohm 1/4w 5% 1206 smd - RMC 1/8 470 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84705%G-ND.
RES 470 OHM 1/4W 5% 1206 SMD - RMC 1/8 470 5% R
Order 'res 470 ohm 1/4w 5% 1206 smd - RMC 1/8 470 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84705%R-ND.
RES 470 OHM METL FILM .40W 1% T/ - 5043ED470R0F12AF5
Order 'res 470 ohm metl film .40w 1% t/ - 5043ED470R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED470R0F12AF5-ND.
RES 47.0 OHM METL FILM .40W 1% T - 5043ED47R00F12AF5
Order 'res 47.0 ohm metl film .40w 1% t - 5043ED47R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED47R00F12AF5-ND.
RES 470 OHM METL FILM .40W 1% TR - 5063JD470R0F12AF5
Order 'res 470 ohm metl film .40w 1% tr - 5063JD470R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD470R0F12AF5-ND.
RES 47.0 OHM MTL FILM .40W 1% TR - 5063JD47R00F12AF5
Order 'res 47.0 ohm mtl film .40w 1% tr - 5063JD47R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD47R00F12AF5-ND.
RES 4.70 OHM MTL FILM .40W 1% TR - 5063JD4R700F12AF5
Order 'res 4.70 ohm mtl film .40w 1% tr - 5063JD4R700F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD4R700F12AF5-ND.
RES 470 OHM METL FILM .60W 1% T/ - B0207C470R0F5T
Order 'res 470 ohm metl film .60w 1% t/ - B0207C470R0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C470R0F5T-ND.
RES 47.0 OHM METL FILM .60W 1% T - B0207C47R00F5T
Order 'res 47.0 ohm metl film .60w 1% t - B0207C47R00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C47R00F5T-ND.
RES 4.70 OHM METL FILM .60W 1% T - B0207C4R700F5T
Order 'res 4.70 ohm metl film .60w 1% t - B0207C4R700F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C4R700F5T-ND.
RES 470 OHM 1/4W 5% CARBON FILM - CF 1/4 470 5% R
Order 'res 470 ohm 1/4w 5% carbon film - CF 1/4 470 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/44705%RTR-ND.
RES 470 OHM 1/4W 5% CARBON FILM - CF 1/4 470 5% T
Order 'res 470 ohm 1/4w 5% carbon film - CF 1/4 470 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/44705%T-ND.
RES 470 OHM 1/4W 5% CARBON FILM - CFM 1/4 470 5% R
Order 'res 470 ohm 1/4w 5% carbon film - CFM 1/4 470 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/44705%R-ND.
RES 470 OHM 1/4W 5% CARBON FILM - CFM 1/4 470 5% T
Order 'res 470 ohm 1/4w 5% carbon film - CFM 1/4 470 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/44705%T-ND.
Send this link via E-Mail
Help With This Screen