RES 464K OHM 1/4W 0.1% 1206 - TNPW1206464KBEEN
| Digi-Key Part Number | TNPW1206464KBEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW1206464KBEEN | |||
| Description | RES 464K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206464KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 464K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206464KBEEN TNPW1206464KBEEN |
TNPW1206464KBEEN Specification Sheet
RES 464K OHM 1/4W 0.1% 1206 - TNPW1206464KBEEN (TNPW1206464KBEEN-ND)
Related parts:RES 4.64K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.64K 1% G
Order 'res 4.64k ohm 1/4w 1% 1206 smd - RMC 1/8 4.64K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.64K1%G-ND.
RES 4.64K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.64K 1% R
Order 'res 4.64k ohm 1/4w 1% 1206 smd - RMC 1/8 4.64K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.64K1%R-ND.
RES 46.4K OHM 1/4W 1% 1206 SMD - RMC 1/8 46.4K 1% R
Order 'res 46.4k ohm 1/4w 1% 1206 smd - RMC 1/8 46.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/846.4K1%R-ND.
RES 464K OHM 1/4W 1% 1206 SMD - RMC 1/8 464K 1% G
Order 'res 464k ohm 1/4w 1% 1206 smd - RMC 1/8 464K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8464K1%G-ND.
RES 464K OHM 1/4W 1% 1206 SMD - RMC 1/8 464K 1% R
Order 'res 464k ohm 1/4w 1% 1206 smd - RMC 1/8 464K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8464K1%R-ND.
RES 464K OHM METAL FILM .50W 1% - SFR16S0004643FR500
Order 'res 464k ohm metal film .50w 1% - SFR16S0004643FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED464K0F12AF5-ND.
RES 46.4K OHM METAL FILM .50W 1% - SFR16S0004642FR500
Order 'res 46.4k ohm metal film .50w 1% - SFR16S0004642FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED46K40F12AF5-ND.
RES 4.64K OHM METAL FILM .50W 1% - SFR16S0004641FR500
Order 'res 4.64k ohm metal film .50w 1% - SFR16S0004641FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED4K640F12AF5-ND.
RES 464K OHM METAL FILM .60W 1% - MRS25000C4643FRP00
Order 'res 464k ohm metal film .60w 1% - MRS25000C4643FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC464K0F12AF5-ND.
RES 46.4K OHM METAL FILM .60W 1% - MRS25000C4642FRP00
Order 'res 46.4k ohm metal film .60w 1% - MRS25000C4642FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC46K40F12AF5-ND.
RES 46.4K OHM METAL FILM .40W 1% - 5063JD46K40F12AF5BC
Order 'res 46.4k ohm metal film .40w 1% - 5063JD46K40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC46.4KXCT-ND.
RES 464K OHM METAL FILM .40W 1% - 5063JD464K0F12AF5BC
Order 'res 464k ohm metal film .40w 1% - 5063JD464K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC464KXCT-ND.
RES 46.4K OHM MTL FILM .40W 1% T - 5063JD46K40F12AF5BC
Order 'res 46.4k ohm mtl film .40w 1% t - 5063JD46K40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC46.4KXTR-ND.
RES 464K OHM METL FILM .40W 1% T - 5063JD464K0F12AF5BC
Order 'res 464k ohm metl film .40w 1% t - 5063JD464K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC464KXTR-ND.
RES 4.64K OHM METAL FILM .40W 1% - 5043ED4K640F12AF5BC
Order 'res 4.64k ohm metal film .40w 1% - 5043ED4K640F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC4.64KYCT-ND.
Send this link via E-Mail
Help With This Screen