RES 45.3K OHM 1/4W 0.1% 1206 - TNPW120645K3BEEN
| Digi-Key Part Number | TNPW120645K3BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW120645K3BEEN | |||
| Description | RES 45.3K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW120645K3BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 45.3K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW120645K3BEEN TNPW120645K3BEEN |
TNPW120645K3BEEN Specification Sheet
RES 45.3K OHM 1/4W 0.1% 1206 - TNPW120645K3BEEN (TNPW120645K3BEEN-ND)
Related parts:RES 3K OHM 1/4W 1% 1206 SMD - RMC 1/8 3K 1% R
Order 'res 3k ohm 1/4w 1% 1206 smd - RMC 1/8 3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83K1%R-ND.
RES 3K OHM 1/4W 5% 1206 SMD - RMC 1/8 3K 5% G
Order 'res 3k ohm 1/4w 5% 1206 smd - RMC 1/8 3K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83K5%G-ND.
RES 3K OHM 1/4W 5% 1206 SMD - RMC 1/8 3K 5% R
Order 'res 3k ohm 1/4w 5% 1206 smd - RMC 1/8 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83K5%R-ND.
RES 3K OHM 1/4W 5% CARBON FILM - CF 1/4 3K 5% R
Order 'res 3k ohm 1/4w 5% carbon film - CF 1/4 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43K5%RTR-ND.
RES 3K OHM 1/4W 5% CARBON FILM - CF 1/4 3K 5% T
Order 'res 3k ohm 1/4w 5% carbon film - CF 1/4 3K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43K5%T-ND.
RES 3K OHM 1/4W 5% CARBON FILM - CFM 1/4 3K 5% R
Order 'res 3k ohm 1/4w 5% carbon film - CFM 1/4 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/43K5%R-ND.
RES 3K OHM 1/4W 5% CARBON FILM - PCF 1/4 3K 5% P
Order 'res 3k ohm 1/4w 5% carbon film - PCF 1/4 3K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/43K5%P-ND.
RES 3K OHM 1/8W 1% 1206 SMD - RMCF 1/8 3K 1% R
Order 'res 3k ohm 1/8w 1% 1206 smd - RMCF 1/8 3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83K1%R-ND.
RES 3K OHM 1/8W 5% 1206 SMD - RMCF 1/8 3K 5% R
Order 'res 3k ohm 1/8w 5% 1206 smd - RMCF 1/8 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83K5%R-ND.
RES 3K OHM 1/4W .1% AXIAL - RN 1/4 T1 3K 0.1% R
Order 'res 3k ohm 1/4w .1% axial - RN 1/4 T1 3K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T13K0.1%R-ND.
RES 3K OHM 1/4W 2% AXIAL - RN 1/4 T1 3K 2% R
Order 'res 3k ohm 1/4w 2% axial - RN 1/4 T1 3K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T13K2%R-ND.
RES 3K OHM 1/4W 5% AXIAL - RN 1/4 T1 3K 5% R
Order 'res 3k ohm 1/4w 5% axial - RN 1/4 T1 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T13K5%R-ND.
RES 3K OHM 1/4W .1% AXIAL - RN 1/4 T2 3K 0.1% R
Order 'res 3k ohm 1/4w .1% axial - RN 1/4 T2 3K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T23K0.1%R-ND.
RES 3K OHM 1/4W .1% AXIAL - RN 1/4 T9 3K 0.1% R
Order 'res 3k ohm 1/4w .1% axial - RN 1/4 T9 3K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T93K0.1%R-ND.
RES 3K OHM 1/4W .1% AXIAL - RN 1/4 T9 3K 0.1% T
Order 'res 3k ohm 1/4w .1% axial - RN 1/4 T9 3K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T93K0.1%T-ND.
Send this link via E-Mail
Help With This Screen